Memory
NAND01GR4A0AN1E
Description: Flash, 64MX16, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48

Overview of NAND01GR4A0AN1E by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for NAND01GR4A0AN1E by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NAND01GR4A0AN1E by Numonyx Memory Solutions

NAND01GR4A0AN1E
Numonyx Memory Solutions
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NUMONYX
Part Package Code
TSOP
Package Description
12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
35 ns
JESD-30 Code
R-PDSO-G48
Length
18.4 mm
Memory Density
1073741824 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
48
Number of Words
67108864 words
Number of Words Code
64000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
1.8 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Type
SLC NAND TYPE
Width
12 mm
Want to compare parts?
  1. NAND01GR4A0AN1E
    Numonyx Memory Solutions
    Flash, 64MX16, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48
    VS

Alternate Parts for NAND01GR4A0AN1E

This table gives cross-reference parts and alternative options found for NAND01GR4A0AN1E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND01GR4A0AN1E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NAND01GR4B3BV6 Flash, 64MX16, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 Numonyx Memory Solutions NAND01GR4A0AN1E vs NAND01GR4B3BV6
NAND01GR4A2AN6 64MX16 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics NAND01GR4A0AN1E vs NAND01GR4A2AN6
NAND01GR4B3CN6F 64MX16 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 STMicroelectronics NAND01GR4A0AN1E vs NAND01GR4B3CN6F
NAND01GR4B3AV6F Flash, 64MX16, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 Numonyx Memory Solutions NAND01GR4A0AN1E vs NAND01GR4B3AV6F
NAND01GR4B3AV6F 64MX16 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 STMicroelectronics NAND01GR4A0AN1E vs NAND01GR4B3AV6F
NAND01GR4B3AN6T 64MX16 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics NAND01GR4A0AN1E vs NAND01GR4B3AN6T
NAND01GR4B2CN1T Flash, 64MX16, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Micron Technology Inc NAND01GR4A0AN1E vs NAND01GR4B2CN1T
NAND01GR4B3AN1 Flash, 64MX16, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions NAND01GR4A0AN1E vs NAND01GR4B3AN1
NAND01GR4B3AV6 64MX16 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 STMicroelectronics NAND01GR4A0AN1E vs NAND01GR4B3AV6
NAND01GR4A0CN6F 64MX16 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 STMicroelectronics NAND01GR4A0AN1E vs NAND01GR4A0CN6F
Part Number Description Manufacturer Compare
NAND01GR4B3BN1E Flash, 64MX16, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions NAND01GR4A0AN1E vs NAND01GR4B3BN1E
NAND01GR4B2CN6T Flash, 64MX16, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Micron Technology Inc NAND01GR4A0AN1E vs NAND01GR4B2CN6T
NAND01GR4B3AV6T Flash, 64MX16, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 Numonyx Memory Solutions NAND01GR4A0AN1E vs NAND01GR4B3AV6T
NAND01GR4B2CN6 Flash, 64MX16, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Micron Technology Inc NAND01GR4A0AN1E vs NAND01GR4B2CN6
NAND01GR4A0BN1 Flash, 64MX16, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions NAND01GR4A0AN1E vs NAND01GR4A0BN1
NAND01GR4A2BN1 Flash, 64MX16, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions NAND01GR4A0AN1E vs NAND01GR4A2BN1
NAND01GR4B2AN1T Flash, 64MX16, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Micron Technology Inc NAND01GR4A0AN1E vs NAND01GR4B2AN1T
NAND01GR4A0AN1 Flash, 64MX16, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions NAND01GR4A0AN1E vs NAND01GR4A0AN1
NAND01GR4B3AV1F Flash, 64MX16, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 Numonyx Memory Solutions NAND01GR4A0AN1E vs NAND01GR4B3AV1F
NAND01GR4B3CN6F Flash, 64MX16, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions NAND01GR4A0AN1E vs NAND01GR4B3CN6F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NAND01GR4A0AN1E by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NAND01GR4A0AN1E by Numonyx Memory Solutions

  • Please alert me when NAND01GR4A0AN1E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NAND01GR4A0AN1E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NAND01GR4A0AN1E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NAND01GR4A0AN1E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NAND01GR4A0AN1E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NAND01GR4A0AN1E by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: