Memory
NAND01GR3B2BZA1
Description: Flash, 128MX8, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63

Overview of NAND01GR3B2BZA1 by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Computing and Data Storage Energy and Power Systems

CAD Models for NAND01GR3B2BZA1 by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NAND01GR3B2BZA1 by Micron Technology Inc

NAND01GR3B2BZA1
Micron Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
BGA
Package Description
TFBGA,
Pin Count
63
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
35 ns
JESD-30 Code
R-PBGA-B63
Length
12 mm
Memory Density
1073741824 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
63
Number of Words
134217728 words
Number of Words Code
128000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Programming Voltage
1.8 V
Seated Height-Max
1.05 mm
Supply Current-Max
0.015 mA
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Type
NAND TYPE
Width
9.5 mm
Want to compare parts?
  1. NAND01GR3B2BZA1
    Micron Technology Inc
    Flash, 128MX8, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63
    VS

Alternate Parts for NAND01GR3B2BZA1

This table gives cross-reference parts and alternative options found for NAND01GR3B2BZA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND01GR3B2BZA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NAND01GR3B2CZA1 Flash, 128MX8, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 Micron Technology Inc NAND01GR3B2BZA1 vs NAND01GR3B2CZA1
NAND01GR3A2AZB6E 128MX8 FLASH 1.8V PROM, 35ns, PBGA63, 9 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-63 STMicroelectronics NAND01GR3B2BZA1 vs NAND01GR3A2AZB6E
NAND01GR3B2AZA1T Flash, 128MX8, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 Micron Technology Inc NAND01GR3B2BZA1 vs NAND01GR3B2AZA1T
NAND01GR3A0BZB1 Flash, 128MX8, 35ns, PBGA63, 9 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 Numonyx Memory Solutions NAND01GR3B2BZA1 vs NAND01GR3A0BZB1
NAND01GR3A0AZB1F Flash, 128MX8, 35ns, PBGA63, 9 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-63 Numonyx Memory Solutions NAND01GR3B2BZA1 vs NAND01GR3A0AZB1F
NAND01GR3B2BZA1T Flash, 128MX8, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 Micron Technology Inc NAND01GR3B2BZA1 vs NAND01GR3B2BZA1T
NAND01GR3B2CZA6T Flash, 128MX8, 35ns, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 Numonyx Memory Solutions NAND01GR3B2BZA1 vs NAND01GR3B2CZA6T
NAND01GR3B3BZA6F Flash, 128MX8, 35ns, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-63 Numonyx Memory Solutions NAND01GR3B2BZA1 vs NAND01GR3B3BZA6F
NAND01GR3B2CZA6 128MX8 FLASH 1.8V PROM, 35ns, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 STMicroelectronics NAND01GR3B2BZA1 vs NAND01GR3B2CZA6
NAND01GR3B3CZA6 Flash, 128MX8, 35ns, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 Numonyx Memory Solutions NAND01GR3B2BZA1 vs NAND01GR3B3CZA6
Part Number Description Manufacturer Compare
NAND01GR3A1CZA1F Flash, 128MX8, 15000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 Numonyx Memory Solutions NAND01GR3B2BZA1 vs NAND01GR3A1CZA1F
NAND01GR3A0DZA1T Flash, 128MX8, 15000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 Numonyx Memory Solutions NAND01GR3B2BZA1 vs NAND01GR3A0DZA1T
NAND01GR3B3AZA1E 128MX8 FLASH 1.8V PROM, 35ns, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-63 STMicroelectronics NAND01GR3B2BZA1 vs NAND01GR3B3AZA1E
NAND01GR3A3AZB1E 128MX8 FLASH 1.8V PROM, 15000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, TFBGA-63 STMicroelectronics NAND01GR3B2BZA1 vs NAND01GR3A3AZB1E
NAND01GR3A1CZA1E Flash, 128MX8, 15000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 Numonyx Memory Solutions NAND01GR3B2BZA1 vs NAND01GR3A1CZA1E
NAND01GR3B2BZA1F Flash, 128MX8, 25000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 PITCH, ROHS COMPLIANT, VFBGA-63 Numonyx Memory Solutions NAND01GR3B2BZA1 vs NAND01GR3B2BZA1F
NAND01GW3B3BZA6T 128MX8 FLASH 3V PROM, 35ns, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 STMicroelectronics NAND01GR3B2BZA1 vs NAND01GW3B3BZA6T
NAND01GW3A1AZA1 128MX8 FLASH 3V PROM, 12000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 STMicroelectronics NAND01GR3B2BZA1 vs NAND01GW3A1AZA1
NAND01GW3A0DZA6F Flash, 128MX8, 12000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 Numonyx Memory Solutions NAND01GR3B2BZA1 vs NAND01GW3A0DZA6F
NAND01GR3B2CZA1E 128MX8 FLASH 1.8V PROM, 25000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, VFBGA-63 STMicroelectronics NAND01GR3B2BZA1 vs NAND01GR3B2CZA1E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NAND01GR3B2BZA1 by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NAND01GR3B2BZA1 by Micron Technology Inc

Select Manufacturer
Which Manufacturer of NAND01GR3B2BZA1 would you like to use for your alert(s)?
  • Please alert me when NAND01GR3B2BZA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NAND01GR3B2BZA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NAND01GR3B2BZA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NAND01GR3B2BZA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NAND01GR3B2BZA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NAND01GR3B2BZA1 by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: