Part Details for NAND01GR3A2CZA1T by STMicroelectronics
Overview of NAND01GR3A2CZA1T by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NAND01GR3A2CZA1T
NAND01GR3A2CZA1T CAD Models
NAND01GR3A2CZA1T Part Data Attributes
|
NAND01GR3A2CZA1T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
NAND01GR3A2CZA1T
STMicroelectronics
128MX8 FLASH 1.8V PROM, 15000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 63 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 15000 ns | |
JESD-30 Code | R-PBGA-B63 | |
JESD-609 Code | e0 | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 63 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |
Alternate Parts for NAND01GR3A2CZA1T
This table gives cross-reference parts and alternative options found for NAND01GR3A2CZA1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND01GR3A2CZA1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAND01GR3A3BZA1F | Flash, 128MX8, 15000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 | Numonyx Memory Solutions | NAND01GR3A2CZA1T vs NAND01GR3A3BZA1F |
NAND01GR3A2CZA1T | Flash, 128MX8, 15000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 | Numonyx Memory Solutions | NAND01GR3A2CZA1T vs NAND01GR3A2CZA1T |
NAND01GR3A1CZA6E | 128MX8 FLASH 1.8V PROM, 15000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 | STMicroelectronics | NAND01GR3A2CZA1T vs NAND01GR3A1CZA6E |
NAND01GR3A3CZA1T | Flash, 128MX8, 15000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 | Numonyx Memory Solutions | NAND01GR3A2CZA1T vs NAND01GR3A3CZA1T |
NAND01GR3A0DZA6E | Flash, 128MX8, 15000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 | Numonyx Memory Solutions | NAND01GR3A2CZA1T vs NAND01GR3A0DZA6E |
NAND01GR3A2BZA1 | Flash, 128MX8, 15000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 | Numonyx Memory Solutions | NAND01GR3A2CZA1T vs NAND01GR3A2BZA1 |
NAND01GR3A1AZA1 | Flash, 128MX8, 15000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 | Numonyx Memory Solutions | NAND01GR3A2CZA1T vs NAND01GR3A1AZA1 |
NAND01GR3A0CZA1F | 128MX8 FLASH 1.8V PROM, 15000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 | STMicroelectronics | NAND01GR3A2CZA1T vs NAND01GR3A0CZA1F |
NAND01GR3A1BZA1 | 128MX8 FLASH 1.8V PROM, 15000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 | STMicroelectronics | NAND01GR3A2CZA1T vs NAND01GR3A1BZA1 |
NAND01GR3A2AZA1F | 128MX8 FLASH 1.8V PROM, 15000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, TFBGA-63 | STMicroelectronics | NAND01GR3A2CZA1T vs NAND01GR3A2AZA1F |