Memory
NAND01GR3A1CZA6E
Description: 128MX8 FLASH 1.8V PROM, 15000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63

Overview of NAND01GR3A1CZA6E by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for NAND01GR3A1CZA6E by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NAND01GR3A1CZA6E by STMicroelectronics

NAND01GR3A1CZA6E
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
BGA
Package Description
BGA,
Pin Count
63
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
15000 ns
JESD-30 Code
R-PBGA-B63
JESD-609 Code
e1
Memory Density
1073741824 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
63
Number of Words
134217728 words
Number of Words Code
128000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128MX8
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Programming Voltage
1.8 V
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Position
BOTTOM
Want to compare parts?
  1. NAND01GR3A1CZA6E
    STMicroelectronics
    128MX8 FLASH 1.8V PROM, 15000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63
    VS

Alternate Parts for NAND01GR3A1CZA6E

This table gives cross-reference parts and alternative options found for NAND01GR3A1CZA6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND01GR3A1CZA6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NAND01GR3A3BZA1F Flash, 128MX8, 15000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 Numonyx Memory Solutions NAND01GR3A1CZA6E vs NAND01GR3A3BZA1F
NAND01GR3A2CZA1T Flash, 128MX8, 15000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 Numonyx Memory Solutions NAND01GR3A1CZA6E vs NAND01GR3A2CZA1T
NAND01GR3A3CZA1T Flash, 128MX8, 15000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 Numonyx Memory Solutions NAND01GR3A1CZA6E vs NAND01GR3A3CZA1T
NAND01GR3A0DZA6E Flash, 128MX8, 15000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 Numonyx Memory Solutions NAND01GR3A1CZA6E vs NAND01GR3A0DZA6E
NAND01GR3A2BZA1 Flash, 128MX8, 15000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 Numonyx Memory Solutions NAND01GR3A1CZA6E vs NAND01GR3A2BZA1
NAND01GR3A1AZA1 Flash, 128MX8, 15000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 Numonyx Memory Solutions NAND01GR3A1CZA6E vs NAND01GR3A1AZA1
NAND01GR3A0CZA1F 128MX8 FLASH 1.8V PROM, 15000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 STMicroelectronics NAND01GR3A1CZA6E vs NAND01GR3A0CZA1F
NAND01GR3A1BZA1 128MX8 FLASH 1.8V PROM, 15000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 STMicroelectronics NAND01GR3A1CZA6E vs NAND01GR3A1BZA1
NAND01GR3A2AZA1F 128MX8 FLASH 1.8V PROM, 15000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, TFBGA-63 STMicroelectronics NAND01GR3A1CZA6E vs NAND01GR3A2AZA1F
NAND01GR3A1BZA6E 128MX8 FLASH 1.8V PROM, 15000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 STMicroelectronics NAND01GR3A1CZA6E vs NAND01GR3A1BZA6E
Part Number Description Manufacturer Compare
NAND01GR3A1CZA1F Flash, 128MX8, 15000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 Numonyx Memory Solutions NAND01GR3A1CZA6E vs NAND01GR3A1CZA1F
NAND01GR3A0DZA1T Flash, 128MX8, 15000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 Numonyx Memory Solutions NAND01GR3A1CZA6E vs NAND01GR3A0DZA1T
NAND01GR3B3AZA1E 128MX8 FLASH 1.8V PROM, 35ns, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-63 STMicroelectronics NAND01GR3A1CZA6E vs NAND01GR3B3AZA1E
NAND01GR3A3AZB1E 128MX8 FLASH 1.8V PROM, 15000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, TFBGA-63 STMicroelectronics NAND01GR3A1CZA6E vs NAND01GR3A3AZB1E
NAND01GR3A1CZA1E Flash, 128MX8, 15000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 Numonyx Memory Solutions NAND01GR3A1CZA6E vs NAND01GR3A1CZA1E
NAND01GR3B2BZA1F Flash, 128MX8, 25000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 PITCH, ROHS COMPLIANT, VFBGA-63 Numonyx Memory Solutions NAND01GR3A1CZA6E vs NAND01GR3B2BZA1F
NAND01GW3B3BZA6T 128MX8 FLASH 3V PROM, 35ns, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 STMicroelectronics NAND01GR3A1CZA6E vs NAND01GW3B3BZA6T
NAND01GW3A1AZA1 128MX8 FLASH 3V PROM, 12000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 STMicroelectronics NAND01GR3A1CZA6E vs NAND01GW3A1AZA1
NAND01GW3A0DZA6F Flash, 128MX8, 12000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 Numonyx Memory Solutions NAND01GR3A1CZA6E vs NAND01GW3A0DZA6F
NAND01GR3B2CZA1E 128MX8 FLASH 1.8V PROM, 25000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, VFBGA-63 STMicroelectronics NAND01GR3A1CZA6E vs NAND01GR3B2CZA1E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NAND01GR3A1CZA6E by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NAND01GR3A1CZA6E by STMicroelectronics

Select Manufacturer
Which Manufacturer of NAND01GR3A1CZA6E would you like to use for your alert(s)?
  • Please alert me when NAND01GR3A1CZA6E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NAND01GR3A1CZA6E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NAND01GR3A1CZA6E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NAND01GR3A1CZA6E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NAND01GR3A1CZA6E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NAND01GR3A1CZA6E by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: