Part Details for NACZF332K6.3V18X17TR4T13 by NIC Components Corp
Overview of NACZF332K6.3V18X17TR4T13 by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NACZF332K6.3V18X17TR4T13
NACZF332K6.3V18X17TR4T13 CAD Models
NACZF332K6.3V18X17TR4T13 Part Data Attributes
|
NACZF332K6.3V18X17TR4T13
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACZF332K6.3V18X17TR4T13
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 3300uF, SURFACE MOUNT, 7575, CAN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 7575 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.2079 mA | |
Manufacturer Series | NACZF | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2000 mA | |
Size Code | 7575 | |
Surface Mount | YES | |
Tan Delta | 0.22 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | ONE SURFACE |
Alternate Parts for NACZF332K6.3V18X17TR4T13
This table gives cross-reference parts and alternative options found for NACZF332K6.3V18X17TR4T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACZF332K6.3V18X17TR4T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NACZF332K6.3V18X17TR2T13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 3300uF, SURFACE MOUNT, 7575, CAN | NIC Components Corp | NACZF332K6.3V18X17TR4T13 vs NACZF332K6.3V18X17TR2T13 |
NACZF332K6.3V18X17TRWT13F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 3300uF, SURFACE MOUNT, 7575, CAN | NIC Components Corp | NACZF332K6.3V18X17TR4T13 vs NACZF332K6.3V18X17TRWT13F |
NACZF332K6.3V18X17TRWT13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 3300uF, SURFACE MOUNT, 7575, CAN | NIC Components Corp | NACZF332K6.3V18X17TR4T13 vs NACZF332K6.3V18X17TRWT13 |