NACZF221M100V18X17TR13
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 7575, CAN

Overview of NACZF221M100V18X17TR13 by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for NACZF221M100V18X17TR13 by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NACZF221M100V18X17TR13 by NIC Components Corp

NACZF221M100V18X17TR13
NIC Components Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
, 7575
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e0
Leakage Current
0.22 mA
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
TR, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Ripple Current
917 mA
Size Code
7575
Surface Mount
YES
Tan Delta
0.07
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
ONE SURFACE
Want to compare parts?
  1. NACZF221M100V18X17TR13
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 7575, CAN
    VS

Alternate Parts for NACZF221M100V18X17TR13

This table gives cross-reference parts and alternative options found for NACZF221M100V18X17TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACZF221M100V18X17TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NACZF221M100V18X17TR2T13 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 220uF, SURFACE MOUNT, 7575, CAN NIC Components Corp NACZF221M100V18X17TR13 vs NACZF221M100V18X17TR2T13
NACZF221M100V18X17TR15T2F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 7575, CAN NIC Components Corp NACZF221M100V18X17TR13 vs NACZF221M100V18X17TR15T2F
NACZF221M100V18X17TRWT13 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 220uF, SURFACE MOUNT, 7575, CAN NIC Components Corp NACZF221M100V18X17TR13 vs NACZF221M100V18X17TRWT13
NACZF221M100V18X17TRWT13F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 7575, CAN NIC Components Corp NACZF221M100V18X17TR13 vs NACZF221M100V18X17TRWT13F
NACZF221M100V18X17TRT413F CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 220uF, SURFACE MOUNT, 7575, CAN NIC Components Corp NACZF221M100V18X17TR13 vs NACZF221M100V18X17TRT413F
NACZF221M100V18X17TR4T13 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 220uF, SURFACE MOUNT, 7575, CAN NIC Components Corp NACZF221M100V18X17TR13 vs NACZF221M100V18X17TR4T13
NACZF221M100V18X17TR15T4F CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 220uF, SURFACE MOUNT, 7575, CAN NIC Components Corp NACZF221M100V18X17TR13 vs NACZF221M100V18X17TR15T4F
NACZF221M100V18X17TR15WTF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 7575, CAN NIC Components Corp NACZF221M100V18X17TR13 vs NACZF221M100V18X17TR15WTF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NACZF221M100V18X17TR13 by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NACZF221M100V18X17TR13 by NIC Components Corp

  • Please alert me when NACZF221M100V18X17TR13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NACZF221M100V18X17TR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NACZF221M100V18X17TR13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NACZF221M100V18X17TR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NACZF221M100V18X17TR13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NACZF221M100V18X17TR13 by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: