Part Details for NACZF101K63V12.5X17TR2T13F by NIC Components Corp
Overview of NACZF101K63V12.5X17TR2T13F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NACZF101K63V12.5X17TR2T13F
NACZF101K63V12.5X17TR2T13F CAD Models
NACZF101K63V12.5X17TR2T13F Part Data Attributes
|
NACZF101K63V12.5X17TR2T13F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACZF101K63V12.5X17TR2T13F
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 100uF, SURFACE MOUNT, 5353, CAN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 5353 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.063 mA | |
Manufacturer Series | NACZF | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1020 mA | |
Size Code | 5353 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | ONE SURFACE |
Alternate Parts for NACZF101K63V12.5X17TR2T13F
This table gives cross-reference parts and alternative options found for NACZF101K63V12.5X17TR2T13F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACZF101K63V12.5X17TR2T13F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NACZF101K63V12.5X17TRWT13F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 100uF, SURFACE MOUNT, 5353, CAN | NIC Components Corp | NACZF101K63V12.5X17TR2T13F vs NACZF101K63V12.5X17TRWT13F |
NACZF101K63V12.5X17TR4T13F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 100uF, SURFACE MOUNT, 5353, CAN | NIC Components Corp | NACZF101K63V12.5X17TR2T13F vs NACZF101K63V12.5X17TR4T13F |