Part Details for NACZ681M16V10X10.5TR15YF by NIC Components Corp
Overview of NACZ681M16V10X10.5TR15YF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NACZ681M16V10X10.5TR15YF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NACZ681M16V10X10.5
|
Avnet Americas | Surface Mount Aluminum Electrolytic - Tape and Reel (Alt: NACZ681M16V10X10.5) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1527 / $0.1707 | Buy Now |
DISTI #
V36:1790_28365405
|
Arrow Electronics | Surface Mount Aluminum Electrolytic Capacitors Automotive AEC-Q200 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks Date Code: 2427 | Americas - 1000 |
|
$0.1794 / $0.3371 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1500 Package Multiple: 500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1374 | Buy Now |
DISTI #
83720527
|
Verical | Surface Mount Aluminum Electrolytic Capacitors Automotive AEC-Q200 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2427 | Americas - 1000 |
|
$0.1794 / $0.3371 | Buy Now |
Part Details for NACZ681M16V10X10.5TR15YF
NACZ681M16V10X10.5TR15YF CAD Models
NACZ681M16V10X10.5TR15YF Part Data Attributes
|
NACZ681M16V10X10.5TR15YF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACZ681M16V10X10.5TR15YF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, 4341,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 4341 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.5 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.1088 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 402 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
Alternate Parts for NACZ681M16V10X10.5TR15YF
This table gives cross-reference parts and alternative options found for NACZ681M16V10X10.5TR15YF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACZ681M16V10X10.5TR15YF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NACZ681M16V10X10.5TR13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141, CAN | NIC Components Corp | NACZ681M16V10X10.5TR15YF vs NACZ681M16V10X10.5TR13 |
NACY681M16V10X10.5TR15YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, 4341, | NIC Components Corp | NACZ681M16V10X10.5TR15YF vs NACY681M16V10X10.5TR15YF |
NAZK681M16V10X10.5LLBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4341, CHIP, ROHS COMPLIANT | NIC Components Corp | NACZ681M16V10X10.5TR15YF vs NAZK681M16V10X10.5LLBF |
NACK681M16V10X10.5TR13YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4741, CHIP, ROHS COMPLIANT | NIC Components Corp | NACZ681M16V10X10.5TR15YF vs NACK681M16V10X10.5TR13YF |
NAZK681M16V10X10.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4341, CHIP, ROHS COMPLIANT | NIC Components Corp | NACZ681M16V10X10.5TR15YF vs NAZK681M16V10X10.5LSF |
NACK681M16V10X10.5TR13EF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4741, CHIP, ROHS COMPLIANT | NIC Components Corp | NACZ681M16V10X10.5TR15YF vs NACK681M16V10X10.5TR13EF |
NAZT681M16V10X10.5LBWYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | NIC Components Corp | NACZ681M16V10X10.5TR15YF vs NAZT681M16V10X10.5LBWYF |
EZV681M16RF | Aluminum Electrolytic Capacitor, Aluminum (wet), | Hitano Enterprise Corp | NACZ681M16V10X10.5TR15YF vs EZV681M16RF |
NACZ681M16V10X10.5TR13M1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | NIC Components Corp | NACZ681M16V10X10.5TR15YF vs NACZ681M16V10X10.5TR13M1F |
16JZV680M10X10.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4341, CHIP, ROHS COMPLIANT | Rubycon Corporation | NACZ681M16V10X10.5TR15YF vs 16JZV680M10X10.5 |