Part Details for NACZ471M50V16X17TR13M1Y by NIC Components Corp
Overview of NACZ471M50V16X17TR13M1Y by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NACZ471M50V16X17TR13M1Y
NACZ471M50V16X17TR13M1Y CAD Models
NACZ471M50V16X17TR13M1Y Part Data Attributes
|
NACZ471M50V16X17TR13M1Y
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACZ471M50V16X17TR13M1Y
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, 6764,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 6764 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 17 mm | |
Length | 17 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 790 mA | |
Size Code | 6764 | |
Width | 16.3 mm |
Alternate Parts for NACZ471M50V16X17TR13M1Y
This table gives cross-reference parts and alternative options found for NACZ471M50V16X17TR13M1Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACZ471M50V16X17TR13M1Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NACZ471M50V16X17TR13Y | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, 6764, | NIC Components Corp | NACZ471M50V16X17TR13M1Y vs NACZ471M50V16X17TR13Y |
NACZ471M50V16X17TR15Y | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, 6764, | NIC Components Corp | NACZ471M50V16X17TR13M1Y vs NACZ471M50V16X17TR15Y |
NACZ471M50V16X17TR13YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, 6764, | NIC Components Corp | NACZ471M50V16X17TR13M1Y vs NACZ471M50V16X17TR13YF |
NACZ471M50V16X17TR13M1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, 6764, | NIC Components Corp | NACZ471M50V16X17TR13M1Y vs NACZ471M50V16X17TR13M1 |