Part Details for NACZ471M35V12.5X14TR15F by NIC Components Corp
Overview of NACZ471M35V12.5X14TR15F by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NACZ471M35V12.5X14TR15F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NACZ471M35V12.5X14
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 35 V, ? 20%, 2000 hours @ 105?C, Radial Can - SMD - Tape and Reel (Alt: NACZ471M35V12.5X14) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.5930 / $0.6629 | Buy Now |
|
Future Electronics | NACZ Series 35 V 470 uF 105 °C Ø 12.5 x 14 mm V-Chip Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.5590 | Buy Now |
Part Details for NACZ471M35V12.5X14TR15F
NACZ471M35V12.5X14TR15F CAD Models
NACZ471M35V12.5X14TR15F Part Data Attributes
|
NACZ471M35V12.5X14TR15F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACZ471M35V12.5X14TR15F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 5050, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 14 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.1645 mA | |
Length | 12.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 540 mA | |
Size Code | 5050 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT | |
Width | 12.8 mm |
Alternate Parts for NACZ471M35V12.5X14TR15F
This table gives cross-reference parts and alternative options found for NACZ471M35V12.5X14TR15F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACZ471M35V12.5X14TR15F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NACZ471M35V12.5X14TR13M1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 5050, CHIP, ROHS COMPLIANT | NIC Components Corp | NACZ471M35V12.5X14TR15F vs NACZ471M35V12.5X14TR13M1F |
NACY471M35V12.5X14TR15YF | Aluminum Electrolytic Capacitor, Aluminum (wet) | NIC Components Corp | NACZ471M35V12.5X14TR15F vs NACY471M35V12.5X14TR15YF |
NACK471M35V12.5X14TR13F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 5050, CHIP, ROHS COMPLIANT | NIC Components Corp | NACZ471M35V12.5X14TR15F vs NACK471M35V12.5X14TR13F |
NACEW471M35V12.5X14TR13F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 5050, CHIP, ROHS COMPLIANT | NIC Components Corp | NACZ471M35V12.5X14TR15F vs NACEW471M35V12.5X14TR13F |
NACEW471M35V12.5X14TR15YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, 5450, | NIC Components Corp | NACZ471M35V12.5X14TR15F vs NACEW471M35V12.5X14TR15YF |
NACK471M35V12.5X14TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 470uF, SURFACE MOUNT, 5050, CAN | NIC Components Corp | NACZ471M35V12.5X14TR15F vs NACK471M35V12.5X14TR13 |
NAZT471M35V12.5X14JLBYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 5050, CHIP, ROHS COMPLIANT | NIC Components Corp | NACZ471M35V12.5X14TR15F vs NAZT471M35V12.5X14JLBYF |
NAZT471M35V12.5X14KLBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 5050, CHIP, ROHS COMPLIANT | NIC Components Corp | NACZ471M35V12.5X14TR15F vs NAZT471M35V12.5X14KLBF |
NAZT471M35V12.5X14JBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 5050, CHIP, ROHS COMPLIANT | NIC Components Corp | NACZ471M35V12.5X14TR15F vs NAZT471M35V12.5X14JBF |
NAZT471M35V12.5X14JLBWYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 5050, CHIP, ROHS COMPLIANT | NIC Components Corp | NACZ471M35V12.5X14TR15F vs NAZT471M35V12.5X14JLBWYF |