Part Details for NACZ470M35V6.3X6.3TR13 by NIC Components Corp
Overview of NACZ470M35V6.3X6.3TR13 by NIC Components Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135262-10CLF | Amphenol Communications Solutions | 10135262-10CLF-AIRMAX VSE 3X6 RAR W/LG | |
10135262-10ALF | Amphenol Communications Solutions | 10135262-10ALF-VSE 3X6 RR SM G:A G |
Price & Stock for NACZ470M35V6.3X6.3TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5927 |
|
RFQ | ||
|
Bristol Electronics | 800 |
|
RFQ | ||
|
Quest Components | Capacitor, Aluminium, 47uf, 35V, 20±% | 2560 |
|
$0.1600 / $0.8000 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 47uf, 35V, 20±% | 716 |
|
$0.1500 / $0.5000 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 47uf, 35V, 20±% | 640 |
|
$0.2400 / $0.8000 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 47uf, 35V, 20±% | 400 |
|
$0.2400 / $0.8000 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 47uf, 35V, 20±% | 360 |
|
$0.2490 / $0.8300 | Buy Now |
Part Details for NACZ470M35V6.3X6.3TR13
NACZ470M35V6.3X6.3TR13 CAD Models
NACZ470M35V6.3X6.3TR13 Part Data Attributes
|
NACZ470M35V6.3X6.3TR13
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACZ470M35V6.3X6.3TR13
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CAN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CAN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 6.3 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.01645 mA | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 230 mA | |
Series | NACZ | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for NACZ470M35V6.3X6.3TR13
This table gives cross-reference parts and alternative options found for NACZ470M35V6.3X6.3TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACZ470M35V6.3X6.3TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NACZ470M35V6.3X6.3TR13YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | NACZ470M35V6.3X6.3TR13 vs NACZ470M35V6.3X6.3TR13YF |
NAZT470M35V6.3X6.3NLBYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | NACZ470M35V6.3X6.3TR13 vs NAZT470M35V6.3X6.3NLBYF |
NACZ470M35V6.3X6.3TR13F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | NACZ470M35V6.3X6.3TR13 vs NACZ470M35V6.3X6.3TR13F |
NACZ470M35V6.3X6.3TR15YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, 2826, | NIC Components Corp | NACZ470M35V6.3X6.3TR13 vs NACZ470M35V6.3X6.3TR15YF |
NACZ470M35V6.3X6.3TR13M1YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, 2826, | NIC Components Corp | NACZ470M35V6.3X6.3TR13 vs NACZ470M35V6.3X6.3TR13M1YF |
NACZ470M35V6.3X6.3TR15M1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, 2826, | NIC Components Corp | NACZ470M35V6.3X6.3TR13 vs NACZ470M35V6.3X6.3TR15M1F |
NACZ470M35V6.3X6.3TR15M1YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, 2826, | NIC Components Corp | NACZ470M35V6.3X6.3TR13 vs NACZ470M35V6.3X6.3TR15M1YF |
NAZT470M35V6.3X6.3NBYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | NACZ470M35V6.3X6.3TR13 vs NAZT470M35V6.3X6.3NBYF |
NAZT470M35V6.3X6.3NBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | NACZ470M35V6.3X6.3TR13 vs NAZT470M35V6.3X6.3NBF |
NACY470M35V6.3X6.3TR13F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | NACZ470M35V6.3X6.3TR13 vs NACY470M35V6.3X6.3TR13F |