Part Details for NACZ221M35V8X10.5TR15F by NIC Components Corp
Overview of NACZ221M35V8X10.5TR15F by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NACZ221M35V8X10.5TR15F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NACZ221M35V8X10.5T
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 35 V, ? 20%, 2000 hours @ 105?C, Radial Can - SMD - Tape and Reel (Alt: NACZ221M35V8X10.5T) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1298 / $0.1451 | Buy Now |
|
Future Electronics | NACZ221M35V8X10.5TR15F RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1500 / $0.1680 | Buy Now |
DISTI #
NACZ221M35V8X10.5TR15F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 35 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: NACZ221M35V8X10.5TR15F) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 4500 |
|
$0.1547 / $0.1657 | Buy Now |
Part Details for NACZ221M35V8X10.5TR15F
NACZ221M35V8X10.5TR15F CAD Models
NACZ221M35V8X10.5TR15F Part Data Attributes
|
NACZ221M35V8X10.5TR15F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACZ221M35V8X10.5TR15F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, 3533,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.5 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.077 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 270 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
Alternate Parts for NACZ221M35V8X10.5TR15F
This table gives cross-reference parts and alternative options found for NACZ221M35V8X10.5TR15F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACZ221M35V8X10.5TR15F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35JZV220M8X10.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3533, CHIP | Rubycon Corporation | NACZ221M35V8X10.5TR15F vs 35JZV220M8X10.5 |
NACEW221M35V8X10.5TR13YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, 3533, | NIC Components Corp | NACZ221M35V8X10.5TR15F vs NACEW221M35V8X10.5TR13YF |
35CE220ZX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, CHIP | SUN Electronic Industries Corporation | NACZ221M35V8X10.5TR15F vs 35CE220ZX |
NACZ221M35V8X10.5TR13M1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | NIC Components Corp | NACZ221M35V8X10.5TR15F vs NACZ221M35V8X10.5TR13M1F |
NACZ221M35V8X10.5TR15YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, 3533, | NIC Components Corp | NACZ221M35V8X10.5TR15F vs NACZ221M35V8X10.5TR15YF |
NACY221M35V8X10.5TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 220uF, SURFACE MOUNT, 3333 | NIC Components Corp | NACZ221M35V8X10.5TR15F vs NACY221M35V8X10.5TR13 |
EZV221M35RE | Aluminum Electrolytic Capacitor, Aluminum (wet), | Hitano Enterprise Corp | NACZ221M35V8X10.5TR15F vs EZV221M35RE |
NAZT221M35V8X10.5NLBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | NIC Components Corp | NACZ221M35V8X10.5TR15F vs NAZT221M35V8X10.5NLBF |
NAZT221M35V8X10.5NBWF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | NIC Components Corp | NACZ221M35V8X10.5TR15F vs NAZT221M35V8X10.5NBWF |
NAZT221M35V8X10.5NLBWF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | NIC Components Corp | NACZ221M35V8X10.5TR15F vs NAZT221M35V8X10.5NLBWF |