NACZ220M50V6.3X6.3TR15M1
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, 2826,

Overview of NACZ220M50V6.3X6.3TR15M1 by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
EVAL-LT3097-AZ Analog Devices Dual 20V 500mA/-500mA LDO 3x6
10135262-10CLF Amphenol Communications Solutions 10135262-10CLF-AIRMAX VSE 3X6 RAR W/LG
10135262-10ALF Amphenol Communications Solutions 10135262-10ALF-VSE 3X6 RR SM G:A G

CAD Models for NACZ220M50V6.3X6.3TR15M1 by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NACZ220M50V6.3X6.3TR15M1 by NIC Components Corp

NACZ220M50V6.3X6.3TR15M1
NIC Components Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
, 2826
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Height
6.3 mm
Length
7.2 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
165 mA
Size Code
2826
Width
6.6 mm
Want to compare parts?
  1. NACZ220M50V6.3X6.3TR15M1
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, 2826,
    VS

Alternate Parts for NACZ220M50V6.3X6.3TR15M1

This table gives cross-reference parts and alternative options found for NACZ220M50V6.3X6.3TR15M1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACZ220M50V6.3X6.3TR15M1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NACZ220M50V6.3X6.3TR15 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, 2826, NIC Components Corp NACZ220M50V6.3X6.3TR15M1 vs NACZ220M50V6.3X6.3TR15
NACEW220M50V6.3X6.3TR13Y Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, 2826, NIC Components Corp NACZ220M50V6.3X6.3TR15M1 vs NACEW220M50V6.3X6.3TR13Y
NACEW220M50V6.3X6.3TR15Y Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, 2826, NIC Components Corp NACZ220M50V6.3X6.3TR15M1 vs NACEW220M50V6.3X6.3TR15Y
NACZ220M50V6.3X6.3TR13M1Y Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, 2826, NIC Components Corp NACZ220M50V6.3X6.3TR15M1 vs NACZ220M50V6.3X6.3TR13M1Y
NAWT220M50V6.3X8NLSF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2826, CHIP, ROHS COMPLIANT NIC Components Corp NACZ220M50V6.3X6.3TR15M1 vs NAWT220M50V6.3X8NLSF
NACEW220M50V6.3X6.3TR15 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, 2826, NIC Components Corp NACZ220M50V6.3X6.3TR15M1 vs NACEW220M50V6.3X6.3TR15
NACZ220M50V6.3X6.3TR13M1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, 2826, NIC Components Corp NACZ220M50V6.3X6.3TR15M1 vs NACZ220M50V6.3X6.3TR13M1
NACZ220M50V6.3X6.3TR15M1Y Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, 2826, NIC Components Corp NACZ220M50V6.3X6.3TR15M1 vs NACZ220M50V6.3X6.3TR15M1Y
NAWT220M50V6.3X8NLBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2826, CHIP, ROHS COMPLIANT NIC Components Corp NACZ220M50V6.3X6.3TR15M1 vs NAWT220M50V6.3X8NLBF
NAZT220M50V6.3X6.3NLSYF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, 2826, NIC Components Corp NACZ220M50V6.3X6.3TR15M1 vs NAZT220M50V6.3X6.3NLSYF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NACZ220M50V6.3X6.3TR15M1 by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NACZ220M50V6.3X6.3TR15M1 by NIC Components Corp

  • Please alert me when NACZ220M50V6.3X6.3TR15M1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NACZ220M50V6.3X6.3TR15M1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NACZ220M50V6.3X6.3TR15M1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NACZ220M50V6.3X6.3TR15M1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NACZ220M50V6.3X6.3TR15M1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NACZ220M50V6.3X6.3TR15M1 by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: