There are no models available for this part yet.
Overview of NACZ102M25V12.5X14TR15F by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NACZ102M25V12.5X14TR15F by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NACZ102M25V12.5X14
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 25 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: NACZ102M25V12.5X14) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3875 / $0.4541 | Buy Now | |
Future Electronics | NACZ Series 1000 uF 25 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks Container: Reel | 2750Reel |
|
$0.4050 / $0.4550 | Buy Now | ||
Quest Components | 200 |
|
$0.7500 / $1.5000 | Buy Now | |||
DISTI #
NACZ102M25V12.5X14TR15F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 25 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: NACZ102M25V12.5X14TR15F) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S527800147813
|
Chip1Stop | Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 14mm) SMD 0.066 Ohm 900mA 2000h 105℃ T/R RoHS: Compliant | 500 |
|
$0.6580 | Buy Now | |
New Advantage Corporation | NACZ Series 1000 uF 25 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 2250 |
|
$0.5067 / $0.5429 | Buy Now |
CAD Models for NACZ102M25V12.5X14TR15F by NIC Components Corp
Part Data Attributes for NACZ102M25V12.5X14TR15F by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Factory Lead Time
|
16 Weeks
|
Capacitance
|
1000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
Height
|
14 mm
|
JESD-609 Code
|
e6
|
Leakage Current
|
0.25 mA
|
Length
|
12.8 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 15 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
540 mA
|
Size Code
|
5050
|
Surface Mount
|
YES
|
Tan Delta
|
0.16
|
Terminal Finish
|
TIN BISMUTH
|
Terminal Shape
|
FLAT
|
Width
|
12.8 mm
|
Alternate Parts for NACZ102M25V12.5X14TR15F
This table gives cross-reference parts and alternative options found for NACZ102M25V12.5X14TR15F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACZ102M25V12.5X14TR15F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NACY102M25V12.5X14TR15F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 5050, CHIP, ROHS COMPLIANT | NIC Components Corp | NACZ102M25V12.5X14TR15F vs NACY102M25V12.5X14TR15F |
NACZ102M25V12.5X14TR15YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, 5450, | NIC Components Corp | NACZ102M25V12.5X14TR15F vs NACZ102M25V12.5X14TR15YF |
NACEW102M25V12.5X14TR13F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 5050, CHIP, ROHS COMPLIANT | NIC Components Corp | NACZ102M25V12.5X14TR15F vs NACEW102M25V12.5X14TR13F |
NACEW102M25V12.5X14TR15YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, 5450, | NIC Components Corp | NACZ102M25V12.5X14TR15F vs NACEW102M25V12.5X14TR15YF |
NAZT102M25V12.5X14KLBYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, 5450, | NIC Components Corp | NACZ102M25V12.5X14TR15F vs NAZT102M25V12.5X14KLBYF |
NACK102M25V12.5X14TR13F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 5050, CHIP, ROHS COMPLIANT | NIC Components Corp | NACZ102M25V12.5X14TR15F vs NACK102M25V12.5X14TR13F |
NAZT102M25V12.5X14KLBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 5050, CHIP, ROHS COMPLIANT | NIC Components Corp | NACZ102M25V12.5X14TR15F vs NAZT102M25V12.5X14KLBF |
NACY102M25V12.5X14TR15YF | Aluminum Electrolytic Capacitor, Aluminum (wet) | NIC Components Corp | NACZ102M25V12.5X14TR15F vs NACY102M25V12.5X14TR15YF |
NACZ102M25V12.5X14TR13M1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 5050, CHIP, ROHS COMPLIANT | NIC Components Corp | NACZ102M25V12.5X14TR15F vs NACZ102M25V12.5X14TR13M1F |
Related Parts for NACZ102M25V12.5X14TR15F
-
NRSS103M6.3V16X25FFixed Capacitors
-
NRC04F4701TRFFixed Resistors
-
ERF8-010-05.0-S-DV-TRHeaders and Edge Type Connectors
-
SER8052-182MECFixed Inductors
-
MBR0530T1GRectifier Diodes
-
744230900Data Line Filters
-
ZXMP6A17E6TAPower Field-Effect Transistors
-
SM24CANB-02HTGTransient Suppressors
-
MIC5236YMMLinear Regulator ICs