Part Details for NACY470M16V6.3X6.3TR15F by NIC Components Corp
Overview of NACY470M16V6.3X6.3TR15F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135262-10CLF | Amphenol Communications Solutions | 10135262-10CLF-AIRMAX VSE 3X6 RAR W/LG | |
10135262-10ALF | Amphenol Communications Solutions | 10135262-10ALF-VSE 3X6 RR SM G:A G |
Part Details for NACY470M16V6.3X6.3TR15F
NACY470M16V6.3X6.3TR15F CAD Models
NACY470M16V6.3X6.3TR15F Part Data Attributes
|
NACY470M16V6.3X6.3TR15F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACY470M16V6.3X6.3TR15F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, 2826,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 2826 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 6.3 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.00752 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 187.5 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for NACY470M16V6.3X6.3TR15F
This table gives cross-reference parts and alternative options found for NACY470M16V6.3X6.3TR15F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACY470M16V6.3X6.3TR15F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NACZ470M16V6.3X6.3TR15F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, 2826 | NACY470M16V6.3X6.3TR15F vs NACZ470M16V6.3X6.3TR15F |
NAZT470M16V6.3X6.3NLBF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NACY470M16V6.3X6.3TR15F vs NAZT470M16V6.3X6.3NLBF |
NACZ470M16V6.3X6.3TR13 | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CAN | NACY470M16V6.3X6.3TR15F vs NACZ470M16V6.3X6.3TR13 |
NAZT470M16V6.3X6.3NLBWYF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NACY470M16V6.3X6.3TR15F vs NAZT470M16V6.3X6.3NLBWYF |
NACY470M16V6.3X6.3TR13 | NIC Components Corp | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 47uF, SURFACE MOUNT, 2626 | NACY470M16V6.3X6.3TR15F vs NACY470M16V6.3X6.3TR13 |
NACZ470M16V6.3X6.3TR15M1YF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, 2826, | NACY470M16V6.3X6.3TR15F vs NACZ470M16V6.3X6.3TR15M1YF |
NACZ470M16V6.3X6.3TR15M1F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, 2826, | NACY470M16V6.3X6.3TR15F vs NACZ470M16V6.3X6.3TR15M1F |
NACZ470M16V6.3X6.3TR13M1YF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, 2826, | NACY470M16V6.3X6.3TR15F vs NACZ470M16V6.3X6.3TR13M1YF |
NACZ470M16V6.3X6.3TR13F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NACY470M16V6.3X6.3TR15F vs NACZ470M16V6.3X6.3TR13F |
NAZT470M16V6.3X6.3NBYF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NACY470M16V6.3X6.3TR15F vs NAZT470M16V6.3X6.3NBYF |