NACY221M6.3V6.3X6.3TR13
NIC Components Corp
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 220uF, SURFACE MOUNT, 2626

Overview of NACY221M6.3V6.3X6.3TR13 by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10135262-10CLF Amphenol Communications Solutions 10135262-10CLF-AIRMAX VSE 3X6 RAR W/LG
10135262-10ALF Amphenol Communications Solutions 10135262-10ALF-VSE 3X6 RR SM G:A G

CAD Models for NACY221M6.3V6.3X6.3TR13 by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NACY221M6.3V6.3X6.3TR13 by NIC Components Corp

NACY221M6.3V6.3X6.3TR13
NIC Components Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
, 2626
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
390 mΩ
Height
6.3 mm
JESD-609 Code
e0
Leakage Current
0.01386 mA
Length
7.2 mm
Manufacturer Series
NACY
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TR, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
250 mA
Series
NACY
Size Code
2626
Surface Mount
YES
Tan Delta
0.24
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
FLAT
Width
6.6 mm
Want to compare parts?
  1. NACY221M6.3V6.3X6.3TR13
    NIC Components Corp
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 220uF, SURFACE MOUNT, 2626
    VS

Alternate Parts for NACY221M6.3V6.3X6.3TR13

This table gives cross-reference parts and alternative options found for NACY221M6.3V6.3X6.3TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACY221M6.3V6.3X6.3TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NACEW221M6.3V6.3X6.3TR15YF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2826, NIC Components Corp NACY221M6.3V6.3X6.3TR13 vs NACEW221M6.3V6.3X6.3TR15YF
NACZ221M6.3V6.3X6.3TR15YF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2826, NIC Components Corp NACY221M6.3V6.3X6.3TR13 vs NACZ221M6.3V6.3X6.3TR15YF
NACZ221M6.3V6.3X6.3TR13M1F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT NIC Components Corp NACY221M6.3V6.3X6.3TR13 vs NACZ221M6.3V6.3X6.3TR13M1F
NAZT221M6.3V6.3X6.3NBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT NIC Components Corp NACY221M6.3V6.3X6.3TR13 vs NAZT221M6.3V6.3X6.3NBF
NACZ221M6.3V6.3X6.3TR13 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CAN NIC Components Corp NACY221M6.3V6.3X6.3TR13 vs NACZ221M6.3V6.3X6.3TR13
NAZT221M6.3V6.3X6.3NBWYF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT NIC Components Corp NACY221M6.3V6.3X6.3TR13 vs NAZT221M6.3V6.3X6.3NBWYF
NACZ221M6.3V6.3X6.3TR13YF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2826, NIC Components Corp NACY221M6.3V6.3X6.3TR13 vs NACZ221M6.3V6.3X6.3TR13YF
NACZ221M6.3V6.3X6.3TR15M1YF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2826, NIC Components Corp NACY221M6.3V6.3X6.3TR13 vs NACZ221M6.3V6.3X6.3TR15M1YF
NACEW221M6.3V6.3X6.3TR13YF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2826, NIC Components Corp NACY221M6.3V6.3X6.3TR13 vs NACEW221M6.3V6.3X6.3TR13YF
NACEW221M6.3V6.3X6.3TR13F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT NIC Components Corp NACY221M6.3V6.3X6.3TR13 vs NACEW221M6.3V6.3X6.3TR13F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NACY221M6.3V6.3X6.3TR13 by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NACY221M6.3V6.3X6.3TR13 by NIC Components Corp

  • Please alert me when NACY221M6.3V6.3X6.3TR13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NACY221M6.3V6.3X6.3TR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NACY221M6.3V6.3X6.3TR13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NACY221M6.3V6.3X6.3TR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NACY221M6.3V6.3X6.3TR13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NACY221M6.3V6.3X6.3TR13 by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: