Part Details for NACY100M35V5X6.3TR15F by NIC Components Corp
Overview of NACY100M35V5X6.3TR15F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NACY100M35V5X6.3TR15F
NACY100M35V5X6.3TR15F CAD Models
NACY100M35V5X6.3TR15F Part Data Attributes
|
NACY100M35V5X6.3TR15F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACY100M35V5X6.3TR15F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, 2321,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 2321 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 6.3 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.0035 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 127.5 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 5.3 mm |
Alternate Parts for NACY100M35V5X6.3TR15F
This table gives cross-reference parts and alternative options found for NACY100M35V5X6.3TR15F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACY100M35V5X6.3TR15F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAZT100M35V5X6.3NLBYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT | NIC Components Corp | NACY100M35V5X6.3TR15F vs NAZT100M35V5X6.3NLBYF |
NACY100M35V5X6.3TR15YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, 2321, | NIC Components Corp | NACY100M35V5X6.3TR15F vs NACY100M35V5X6.3TR15YF |
NACZ100M35V5X6.3TR13M1YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, 2321, | NIC Components Corp | NACY100M35V5X6.3TR15F vs NACZ100M35V5X6.3TR13M1YF |
NACZ100M35V5X6.3TR15F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, 2321, | NIC Components Corp | NACY100M35V5X6.3TR15F vs NACZ100M35V5X6.3TR15F |
NACZ100M35V5X6.3TR15YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, 2321, | NIC Components Corp | NACY100M35V5X6.3TR15F vs NACZ100M35V5X6.3TR15YF |
NAZT100M35V5X6.3NLBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT | NIC Components Corp | NACY100M35V5X6.3TR15F vs NAZT100M35V5X6.3NLBF |
NACZ100M35V5X6.3TR15M1YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, 2321, | NIC Components Corp | NACY100M35V5X6.3TR15F vs NACZ100M35V5X6.3TR15M1YF |
NACZ100M35V5X6.3TR13M1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT | NIC Components Corp | NACY100M35V5X6.3TR15F vs NACZ100M35V5X6.3TR13M1F |
NACZ100M35V5X6.3TR15M1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, 2321, | NIC Components Corp | NACY100M35V5X6.3TR15F vs NACZ100M35V5X6.3TR15M1F |
NAZT100M35V5X6.3NBWYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT | NIC Components Corp | NACY100M35V5X6.3TR15F vs NAZT100M35V5X6.3NBWYF |