Part Details for NACVF470M350V18X22TR2T13 by NIC Components Corp
Overview of NACVF470M350V18X22TR2T13 by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NACVF470M350V18X22TR2T13
NACVF470M350V18X22TR2T13 CAD Models
NACVF470M350V18X22TR2T13 Part Data Attributes
|
NACVF470M350V18X22TR2T13
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACVF470M350V18X22TR2T13
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 47uF, SURFACE MOUNT, 7575, CAN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 7575 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 7070 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.997 mA | |
Manufacturer Series | NACVF | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 670 mA | |
Size Code | 7575 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | ONE SURFACE |
Alternate Parts for NACVF470M350V18X22TR2T13
This table gives cross-reference parts and alternative options found for NACVF470M350V18X22TR2T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACVF470M350V18X22TR2T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NACVF470M350V18X22TR15WTF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 47uF, SURFACE MOUNT, 7575, CAN | NIC Components Corp | NACVF470M350V18X22TR2T13 vs NACVF470M350V18X22TR15WTF |
NACVF470M350V18X22TR15T4F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 47uF, SURFACE MOUNT, 7575, CAN | NIC Components Corp | NACVF470M350V18X22TR2T13 vs NACVF470M350V18X22TR15T4F |
NACVF470M350V18X22TRWT13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 47uF, SURFACE MOUNT, 7575, CAN | NIC Components Corp | NACVF470M350V18X22TR2T13 vs NACVF470M350V18X22TRWT13 |
NACVF470M350V18X22TRT213F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 47uF, SURFACE MOUNT, 7575, CAN | NIC Components Corp | NACVF470M350V18X22TR2T13 vs NACVF470M350V18X22TRT213F |
NACVF470M350V18X22TRWT13F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 47uF, SURFACE MOUNT, 7575, CAN | NIC Components Corp | NACVF470M350V18X22TR2T13 vs NACVF470M350V18X22TRWT13F |
NACVF470M350V18X22TR15T2F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 47uF, SURFACE MOUNT, 7575, CAN | NIC Components Corp | NACVF470M350V18X22TR2T13 vs NACVF470M350V18X22TR15T2F |
NACVF470M350V18X22TR4T13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 47uF, SURFACE MOUNT, 7575, CAN | NIC Components Corp | NACVF470M350V18X22TR2T13 vs NACVF470M350V18X22TR4T13 |
NACVF470M350V18X22TR2T13F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 47uF, SURFACE MOUNT, 7575, CAN | NIC Components Corp | NACVF470M350V18X22TR2T13 vs NACVF470M350V18X22TR2T13F |
NACVF470M350V18X22TRT413F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 47uF, SURFACE MOUNT, 7575, CAN | NIC Components Corp | NACVF470M350V18X22TR2T13 vs NACVF470M350V18X22TRT413F |