Part Details for NACVF220M250V16X17TR2T13 by NIC Components Corp
Overview of NACVF220M250V16X17TR2T13 by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NACVF220M250V16X17TR2T13
NACVF220M250V16X17TR2T13 CAD Models
NACVF220M250V16X17TR2T13 Part Data Attributes
|
NACVF220M250V16X17TR2T13
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACVF220M250V16X17TR2T13
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 22uF, SURFACE MOUNT, 6767, CAN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 6767 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 11300 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.34 mA | |
Manufacturer Series | NACVF | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 560 mA | |
Size Code | 6767 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | ONE SURFACE |
Alternate Parts for NACVF220M250V16X17TR2T13
This table gives cross-reference parts and alternative options found for NACVF220M250V16X17TR2T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACVF220M250V16X17TR2T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NACVF220M250V16X17TR2T13F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 6767, CAN | NIC Components Corp | NACVF220M250V16X17TR2T13 vs NACVF220M250V16X17TR2T13F |
NACVF220M250V16X17TR13WT | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 22uF, SURFACE MOUNT, 6767, CAN | NIC Components Corp | NACVF220M250V16X17TR2T13 vs NACVF220M250V16X17TR13WT |
NACVF220M250V16X17TRWT13F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 6767, CAN | NIC Components Corp | NACVF220M250V16X17TR2T13 vs NACVF220M250V16X17TRWT13F |
NACVF220M250V16X17TRT213F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 6767, CAN | NIC Components Corp | NACVF220M250V16X17TR2T13 vs NACVF220M250V16X17TRT213F |
NACVF220M250V16X17TR13FWTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 6767, CAN | NIC Components Corp | NACVF220M250V16X17TR2T13 vs NACVF220M250V16X17TR13FWTF |
MVE250VC22RML17TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 6767, CAN | Chemi-Con | NACVF220M250V16X17TR2T13 vs MVE250VC22RML17TR |
NACVF220M250V16X17TR15T4F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 6767, CAN | NIC Components Corp | NACVF220M250V16X17TR2T13 vs NACVF220M250V16X17TR15T4F |
NACVF220M250V16X17TR15WTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 6767, CAN | NIC Components Corp | NACVF220M250V16X17TR2T13 vs NACVF220M250V16X17TR15WTF |