NACVF220M250V16X17TR2T13
NIC Components Corp
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 22uF, SURFACE MOUNT, 6767, CAN

Overview of NACVF220M250V16X17TR2T13 by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for NACVF220M250V16X17TR2T13 by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NACVF220M250V16X17TR2T13 by NIC Components Corp

NACVF220M250V16X17TR2T13
NIC Components Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
, 6767
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
11300 mΩ
JESD-609 Code
e0
Leakage Current
0.34 mA
Manufacturer Series
NACVF
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
TR, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
250 V
Ripple Current
560 mA
Size Code
6767
Surface Mount
YES
Tan Delta
0.15
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
ONE SURFACE
Want to compare parts?
  1. NACVF220M250V16X17TR2T13
    NIC Components Corp
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 22uF, SURFACE MOUNT, 6767, CAN
    VS

Alternate Parts for NACVF220M250V16X17TR2T13

This table gives cross-reference parts and alternative options found for NACVF220M250V16X17TR2T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACVF220M250V16X17TR2T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NACVF220M250V16X17TR2T13F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 6767, CAN NIC Components Corp NACVF220M250V16X17TR2T13 vs NACVF220M250V16X17TR2T13F
NACVF220M250V16X17TR13WT CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 22uF, SURFACE MOUNT, 6767, CAN NIC Components Corp NACVF220M250V16X17TR2T13 vs NACVF220M250V16X17TR13WT
NACVF220M250V16X17TRWT13F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 6767, CAN NIC Components Corp NACVF220M250V16X17TR2T13 vs NACVF220M250V16X17TRWT13F
NACVF220M250V16X17TRT213F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 6767, CAN NIC Components Corp NACVF220M250V16X17TR2T13 vs NACVF220M250V16X17TRT213F
NACVF220M250V16X17TR13FWTF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 6767, CAN NIC Components Corp NACVF220M250V16X17TR2T13 vs NACVF220M250V16X17TR13FWTF
MVE250VC22RML17TR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 6767, CAN Chemi-Con NACVF220M250V16X17TR2T13 vs MVE250VC22RML17TR
NACVF220M250V16X17TR15T4F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 6767, CAN NIC Components Corp NACVF220M250V16X17TR2T13 vs NACVF220M250V16X17TR15T4F
NACVF220M250V16X17TR15WTF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 6767, CAN NIC Components Corp NACVF220M250V16X17TR2T13 vs NACVF220M250V16X17TR15WTF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NACVF220M250V16X17TR2T13 by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NACVF220M250V16X17TR2T13 by NIC Components Corp

Select Manufacturer
Which Manufacturer of NACVF220M250V16X17TR2T13 would you like to use for your alert(s)?
  • Please alert me when NACVF220M250V16X17TR2T13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NACVF220M250V16X17TR2T13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NACVF220M250V16X17TR2T13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NACVF220M250V16X17TR2T13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NACVF220M250V16X17TR2T13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NACVF220M250V16X17TR2T13 by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: