Datasheets
NACS560M10V5X5.5TR13 by: NIC Components Corp

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 56uF, Surface Mount, 2121, 5.5 MMH CAN

Part Details for NACS560M10V5X5.5TR13 by NIC Components Corp

Overview of NACS560M10V5X5.5TR13 by NIC Components Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Part Details for NACS560M10V5X5.5TR13

NACS560M10V5X5.5TR13 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NACS560M10V5X5.5TR13 Part Data Attributes

NACS560M10V5X5.5TR13 NIC Components Corp
Buy Now Datasheet
Compare Parts:
NACS560M10V5X5.5TR13 NIC Components Corp Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 56uF, Surface Mount, 2121, 5.5 MMH CAN
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NIC COMPONENTS CORP
Package Description , 2121
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 56 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
ESR 7110 mΩ
Height 5.5 mm
JESD-609 Code e0
Leakage Current 0.0056 mA
Length 7.2 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style SMT
Packing Method TR, 13 INCH
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 10 V
Ripple Current 46 mA
Series NACS
Size Code 2121
Surface Mount YES
Tan Delta 0.24
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape FLAT
Width 5.3 mm

Alternate Parts for NACS560M10V5X5.5TR13

This table gives cross-reference parts and alternative options found for NACS560M10V5X5.5TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACS560M10V5X5.5TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NACS560M10V5X5.5TR13F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 56uF, Surface Mount, 2121, ROHS COMPLIANT NIC Components Corp NACS560M10V5X5.5TR13 vs NACS560M10V5X5.5TR13F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NACS560M10V5X5.5TR13 by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NACS560M10V5X5.5TR13 by NIC Components Corp

Select Manufacturer
Which Manufacturer of NACS560M10V5X5.5TR13 would you like to use for your alert(s)?
  • Please alert me when NACS560M10V5X5.5TR13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NACS560M10V5X5.5TR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NACS560M10V5X5.5TR13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NACS560M10V5X5.5TR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NACS560M10V5X5.5TR13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NACS560M10V5X5.5TR13 by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: