Part Details for NACPR33M50V4X4.5TR13 by NIC Components Corp
Overview of NACPR33M50V4X4.5TR13 by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NACPR33M50V4X4.5TR13
NACPR33M50V4X4.5TR13 CAD Models
NACPR33M50V4X4.5TR13 Part Data Attributes
|
NACPR33M50V4X4.5TR13
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACPR33M50V4X4.5TR13
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1717, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1717 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 603000 mΩ | |
Height | 4.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 4.6 mm | |
Manufacturer Series | NACP | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2.8 mA | |
Series | NACP(4X4.5) | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Width | 4.3 mm |
Alternate Parts for NACPR33M50V4X4.5TR13
This table gives cross-reference parts and alternative options found for NACPR33M50V4X4.5TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACPR33M50V4X4.5TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NACPR33M50V4X4.5TR13F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1717, 4.6 MMH CHIP, ROHS COMPLIANT | NIC Components Corp | NACPR33M50V4X4.5TR13 vs NACPR33M50V4X4.5TR13F |