Part Details for NACK681M10V8X10.5TR13EF by NIC Components Corp
Overview of NACK681M10V8X10.5TR13EF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NACK681M10V8X10.5TR13EF
NACK681M10V8X10.5TR13EF CAD Models
NACK681M10V8X10.5TR13EF Part Data Attributes
|
NACK681M10V8X10.5TR13EF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACK681M10V8X10.5TR13EF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 3933, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.5 mm | |
Leakage Current | 0.068 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 450 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.19 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
Alternate Parts for NACK681M10V8X10.5TR13EF
This table gives cross-reference parts and alternative options found for NACK681M10V8X10.5TR13EF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACK681M10V8X10.5TR13EF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAZJ681M10V8X10.5NBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 680uF, SURFACE MOUNT, 3333, CHIP, ROHS COMPLIANT | NIC Components Corp | NACK681M10V8X10.5TR13EF vs NAZJ681M10V8X10.5NBF |
AFK687M10F24VT-F | Aluminum Electrolytic Capacitor | Cornell Dubilier Electronics Inc | NACK681M10V8X10.5TR13EF vs AFK687M10F24VT-F |
NACK681M10V8X10.5TR13YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 3933, CHIP, ROHS COMPLIANT | NIC Components Corp | NACK681M10V8X10.5TR13EF vs NACK681M10V8X10.5TR13YF |
NAZK681M10V8X10.5LBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 3533, CHIP, ROHS COMPLIANT | NIC Components Corp | NACK681M10V8X10.5TR13EF vs NAZK681M10V8X10.5LBF |
NACK681M10V8X10.5TR13F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 3933, CHIP, ROHS COMPLIANT | NIC Components Corp | NACK681M10V8X10.5TR13EF vs NACK681M10V8X10.5TR13F |
NAZJ681M10V8X10.5NLBYF | Aluminum Electrolytic Capacitor, | NIC Components Corp | NACK681M10V8X10.5TR13EF vs NAZJ681M10V8X10.5NLBYF |