Part Details for NACK472M10V16X17TR15Y by NIC Components Corp
Overview of NACK472M10V16X17TR15Y by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NACK472M10V16X17TR15Y
NACK472M10V16X17TR15Y CAD Models
NACK472M10V16X17TR15Y Part Data Attributes
|
NACK472M10V16X17TR15Y
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACK472M10V16X17TR15Y
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, 7566,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 7566 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 35 mΩ | |
Height | 17 mm | |
Length | 16.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1800 mA | |
Size Code | 6666 | |
Surface Mount | YES | |
Terminal Shape | FLAT | |
Width | 16.7 mm |
Alternate Parts for NACK472M10V16X17TR15Y
This table gives cross-reference parts and alternative options found for NACK472M10V16X17TR15Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACK472M10V16X17TR15Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NACK472M10V16X17TR13YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 7566, CHIP, ROHS COMPLIANT | NIC Components Corp | NACK472M10V16X17TR15Y vs NACK472M10V16X17TR13YF |