Part Details for NACK470K50V6.3X8TR13WTF by NIC Components Corp
Overview of NACK470K50V6.3X8TR13WTF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NACK470K50V6.3X8TR13WTF
NACK470K50V6.3X8TR13WTF CAD Models
NACK470K50V6.3X8TR13WTF Part Data Attributes
|
NACK470K50V6.3X8TR13WTF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACK470K50V6.3X8TR13WTF
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 47uF, SURFACE MOUNT, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0235 mA | |
Manufacturer Series | NACK | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 195 mA | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT |
Alternate Parts for NACK470K50V6.3X8TR13WTF
This table gives cross-reference parts and alternative options found for NACK470K50V6.3X8TR13WTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACK470K50V6.3X8TR13WTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAWT470K50V8X10.5LBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, CHIP, ROHS COMPLIANT | NIC Components Corp | NACK470K50V6.3X8TR13WTF vs NAWT470K50V8X10.5LBF |
NAWT470K50V8X10.5LLBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, CHIP, ROHS COMPLIANT | NIC Components Corp | NACK470K50V6.3X8TR13WTF vs NAWT470K50V8X10.5LLBF |
NAWE470K50V10X10.5LBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, ROHS COMPLIANT | NIC Components Corp | NACK470K50V6.3X8TR13WTF vs NAWE470K50V10X10.5LBF |
NAWT470K50V10X10.5LBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, CHIP, ROHS COMPLIANT | NIC Components Corp | NACK470K50V6.3X8TR13WTF vs NAWT470K50V10X10.5LBF |
NACK470K50V8X6.5TR13WTF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 47uF, SURFACE MOUNT, CHIP, ROHS COMPLIANT | NIC Components Corp | NACK470K50V6.3X8TR13WTF vs NACK470K50V8X6.5TR13WTF |
NAWE470K50V8X10.5LBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, ROHS COMPLIANT | NIC Components Corp | NACK470K50V6.3X8TR13WTF vs NAWE470K50V8X10.5LBF |
NAWE470K50V8X10.5LLBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, ROHS COMPLIANT | NIC Components Corp | NACK470K50V6.3X8TR13WTF vs NAWE470K50V8X10.5LLBF |
NAWT470K50V10X10.5LLBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, CHIP, ROHS COMPLIANT | NIC Components Corp | NACK470K50V6.3X8TR13WTF vs NAWT470K50V10X10.5LLBF |
NAWE470K50V10X10.5LLBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, ROHS COMPLIANT | NIC Components Corp | NACK470K50V6.3X8TR13WTF vs NAWE470K50V10X10.5LLBF |