NACK222M25V16X17TR13WTF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 7967, CHIP, ROHS COMPLIANT

Overview of NACK222M25V16X17TR13WTF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for NACK222M25V16X17TR13WTF by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
DISTI # NACK222M25V16X17TR
Avnet Americas Cap Aluminum 2200uF 25V 20% (16 X 17mm) SMD 1800mA 5000 hr 105°C T/R - Tape and Reel (Alt: NACK222M25V16X17TR) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel 0
  • 125 $1.0715
  • 250 $1.0416
  • 500 $1.0117
  • 750 $0.9967
  • 1,000 $0.9743
  • 1,250 $0.9444
  • 12,500 $0.9144
$0.9144 / $1.0715 Buy Now

CAD Models for NACK222M25V16X17TR13WTF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NACK222M25V16X17TR13WTF by NIC Components Corp

NACK222M25V16X17TR13WTF
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
, 7967
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
35 mΩ
Height
17.5 mm
JESD-609 Code
e3
Leakage Current
0.55 mA
Length
20 mm
Manufacturer Series
NACK
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TR, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
1350 mA
Series
NACK
Size Code
7967
Surface Mount
YES
Tan Delta
0.16
Terminal Finish
Matte Tin (Sn)
Terminal Shape
FLAT
Width
17 mm
Want to compare parts?
  1. NACK222M25V16X17TR13WTF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 7967, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for NACK222M25V16X17TR13WTF

This table gives cross-reference parts and alternative options found for NACK222M25V16X17TR13WTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACK222M25V16X17TR13WTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NACK222M25V16X17TR15WTY Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, 7967, NIC Components Corp NACK222M25V16X17TR13WTF vs NACK222M25V16X17TR15WTY
NACK222M25V16X17TR13WT CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 2200uF, SURFACE MOUNT, CAN NIC Components Corp NACK222M25V16X17TR13WTF vs NACK222M25V16X17TR13WT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NACK222M25V16X17TR13WTF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NACK222M25V16X17TR13WTF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NACK222M25V16X17TR13WTF would you like to use for your alert(s)?
  • Please alert me when NACK222M25V16X17TR13WTF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NACK222M25V16X17TR13WTF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NACK222M25V16X17TR13WTF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NACK222M25V16X17TR13WTF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NACK222M25V16X17TR13WTF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NACK222M25V16X17TR13WTF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: