NACK221M6.3V6.3X6.1TR13WTYF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, CHIP, ROHS COMPLIANT

Overview of NACK221M6.3V6.3X6.1TR13WTYF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
10135262-10CLF Amphenol Communications Solutions 10135262-10CLF-AIRMAX VSE 3X6 RAR W/LG
10135262-10ALF Amphenol Communications Solutions 10135262-10ALF-VSE 3X6 RR SM G:A G

CAD Models for NACK221M6.3V6.3X6.1TR13WTYF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NACK221M6.3V6.3X6.1TR13WTYF by NIC Components Corp

NACK221M6.3V6.3X6.1TR13WTYF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e6
Leakage Current
0.01386 mA
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
TR, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
180 mA
Surface Mount
YES
Tan Delta
0.26
Terminal Finish
Tin/Bismuth (Sn/Bi)
Terminal Shape
FLAT
Want to compare parts?
  1. NACK221M6.3V6.3X6.1TR13WTYF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for NACK221M6.3V6.3X6.1TR13WTYF

This table gives cross-reference parts and alternative options found for NACK221M6.3V6.3X6.1TR13WTYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACK221M6.3V6.3X6.1TR13WTYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6.3CE220GA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, ROHS COMPLIANT SUN Electronic Industries Corporation NACK221M6.3V6.3X6.1TR13WTYF vs 6.3CE220GA
NACK221M6.3V6.3X6.1TR13YF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, CHIP, ROHS COMPLIANT NIC Components Corp NACK221M6.3V6.3X6.1TR13WTYF vs NACK221M6.3V6.3X6.1TR13YF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NACK221M6.3V6.3X6.1TR13WTYF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NACK221M6.3V6.3X6.1TR13WT... by NIC Components Corp

Select Manufacturer
Which Manufacturer of NACK221M6.3V6.3X6.1TR13WT... would you like to use for your alert(s)?
  • Please alert me when NACK221M6.3V6.3X6.1TR13WT... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NACK221M6.3V6.3X6.1TR13WT... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NACK221M6.3V6.3X6.1TR13WT... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NACK221M6.3V6.3X6.1TR13WT... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NACK221M6.3V6.3X6.1TR13WT....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NACK221M6.3V6.3X6.1TR13WTYF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: