NACK221M25V8X10.5TR13EF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3933, CHIP, ROHS COMPLIANT

Overview of NACK221M25V8X10.5TR13EF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for NACK221M25V8X10.5TR13EF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NACK221M25V8X10.5TR13EF by NIC Components Corp

NACK221M25V8X10.5TR13EF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
, 3333
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
Height
10.5 mm
JESD-609 Code
e6
Leakage Current
0.055 mA
Length
8.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TR, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
450 mA
Size Code
3333
Surface Mount
YES
Tan Delta
0.14
Terminal Finish
TIN BISMUTH
Terminal Shape
FLAT
Width
8.3 mm
Want to compare parts?
  1. NACK221M25V8X10.5TR13EF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3933, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for NACK221M25V8X10.5TR13EF

This table gives cross-reference parts and alternative options found for NACK221M25V8X10.5TR13EF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACK221M25V8X10.5TR13EF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NACZ221M25V8X10.5TR13 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, CAN NIC Components Corp NACK221M25V8X10.5TR13EF vs NACZ221M25V8X10.5TR13
25JZV220M8X10.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3533, CHIP, ROHS COMPLIANT Rubycon Corporation NACK221M25V8X10.5TR13EF vs 25JZV220M8X10.5
NACY221M25V8X10.5TR13 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 220uF, SURFACE MOUNT, 3333 NIC Components Corp NACK221M25V8X10.5TR13EF vs NACY221M25V8X10.5TR13
865060453007 WCAP-ASLL Aluminum Electrolytic Capacitors Wurth Elektronik NACK221M25V8X10.5TR13EF vs 865060453007
AEA0810221M025R Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, CHIP Kyocera AVX Components NACK221M25V8X10.5TR13EF vs AEA0810221M025R
25JGV220M8X10.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT Rubycon Corporation NACK221M25V8X10.5TR13EF vs 25JGV220M8X10.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NACK221M25V8X10.5TR13EF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NACK221M25V8X10.5TR13EF by NIC Components Corp

  • Please alert me when NACK221M25V8X10.5TR13EF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NACK221M25V8X10.5TR13EF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NACK221M25V8X10.5TR13EF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NACK221M25V8X10.5TR13EF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NACK221M25V8X10.5TR13EF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NACK221M25V8X10.5TR13EF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: