Datasheets
NACK152M16V12.5X14TR13YF by: NIC Components Corp

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 5952, CHIP, ROHS COMPLIANT

Part Details for NACK152M16V12.5X14TR13YF by NIC Components Corp

Overview of NACK152M16V12.5X14TR13YF by NIC Components Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for NACK152M16V12.5X14TR13YF

NACK152M16V12.5X14TR13YF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NACK152M16V12.5X14TR13YF Part Data Attributes

NACK152M16V12.5X14TR13YF NIC Components Corp
Buy Now Datasheet
Compare Parts:
NACK152M16V12.5X14TR13YF NIC Components Corp Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 5952, CHIP, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NIC COMPONENTS CORP
Package Description , 5952
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
ESR 60 mΩ
Height 14 mm
JESD-609 Code e6
Leakage Current 0.24 mA
Length 15 mm
Manufacturer Series NACK
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style SMT
Packing Method TR, 13 INCH
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 16 V
Ripple Current 825 mA
Series NACK
Size Code 5952
Surface Mount YES
Tan Delta 0.18
Terminal Finish TIN BISMUTH
Terminal Shape FLAT
Width 13.2 mm

Alternate Parts for NACK152M16V12.5X14TR13YF

This table gives cross-reference parts and alternative options found for NACK152M16V12.5X14TR13YF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACK152M16V12.5X14TR13YF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
NACK152M16V12.5X14TR13Y NIC Components Corp Check for Price Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, 5952, NACK152M16V12.5X14TR13YF vs NACK152M16V12.5X14TR13Y
NACK152M16V12.5X14TR15Y NIC Components Corp Check for Price Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, 5952, NACK152M16V12.5X14TR13YF vs NACK152M16V12.5X14TR15Y
NACK152M16V12.5X14TR13F NIC Components Corp Check for Price Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 5952, CHIP, ROHS COMPLIANT NACK152M16V12.5X14TR13YF vs NACK152M16V12.5X14TR13F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NACK152M16V12.5X14TR13YF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NACK152M16V12.5X14TR13YF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NACK152M16V12.5X14TR13YF would you like to use for your alert(s)?
  • Please alert me when NACK152M16V12.5X14TR13YF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NACK152M16V12.5X14TR13YF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NACK152M16V12.5X14TR13YF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NACK152M16V12.5X14TR13YF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NACK152M16V12.5X14TR13YF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NACK152M16V12.5X14TR13YF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: