Part Details for NACK101M35V8X10.5TR15F by NIC Components Corp
Results Overview of NACK101M35V8X10.5TR15F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NACK101M35V8X10.5TR15F Information
NACK101M35V8X10.5TR15F by NIC Components Corp is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for NACK101M35V8X10.5TR15F
NACK101M35V8X10.5TR15F CAD Models
NACK101M35V8X10.5TR15F Part Data Attributes
|
NACK101M35V8X10.5TR15F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACK101M35V8X10.5TR15F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, 3933,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 3933 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 160 mΩ | |
Height | 10.5 mm | |
JESD-609 Code | e6 | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 600 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
Alternate Parts for NACK101M35V8X10.5TR15F
This table gives cross-reference parts and alternative options found for NACK101M35V8X10.5TR15F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACK101M35V8X10.5TR15F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
35TZV100M8X10.5 | Rubycon Corporation | $0.2123 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP | NACK101M35V8X10.5TR15F vs 35TZV100M8X10.5 |
AEF0810101M035R | Kyocera AVX Components | $0.2440 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP | NACK101M35V8X10.5TR15F vs AEF0810101M035R |
AEK0810101M035R | Kyocera AVX Components | $0.2310 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP | NACK101M35V8X10.5TR15F vs AEK0810101M035R |
35TLV100M8X10.5 | Rubycon Corporation | $0.2758 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP | NACK101M35V8X10.5TR15F vs 35TLV100M8X10.5 |
NAZJ101M35V8X10.5NLBF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, | NACK101M35V8X10.5TR15F vs NAZJ101M35V8X10.5NLBF |