Part Details for NACHR22M50V4X6.3TR13 by NIC Components Corp
Results Overview of NACHR22M50V4X6.3TR13 by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NACHR22M50V4X6.3TR13 Information
NACHR22M50V4X6.3TR13 by NIC Components Corp is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for NACHR22M50V4X6.3TR13
NACHR22M50V4X6.3TR13 CAD Models
NACHR22M50V4X6.3TR13 Part Data Attributes
|
NACHR22M50V4X6.3TR13
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACHR22M50V4X6.3TR13
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1817, 6.3MMH CHIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1817 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 906000 mΩ | |
Height | 6.3 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2 mA | |
Series | NACH | |
Size Code | 1817 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Width | 4.3 mm |
Alternate Parts for NACHR22M50V4X6.3TR13
This table gives cross-reference parts and alternative options found for NACHR22M50V4X6.3TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACHR22M50V4X6.3TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NACHR22M50V4X6.3TR15YF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, 1817, | NACHR22M50V4X6.3TR13 vs NACHR22M50V4X6.3TR15YF |
NACHR22M50V4X6.3TR15 | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, 1817, | NACHR22M50V4X6.3TR13 vs NACHR22M50V4X6.3TR15 |
MXWL-050/R22M4X6TR | Tecate Group | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, 1817 | NACHR22M50V4X6.3TR13 vs MXWL-050/R22M4X6TR |
MXWL-050/R22M4X6TR13 | Tecate Group | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1817, 6.3 MML CAN | NACHR22M50V4X6.3TR13 vs MXWL-050/R22M4X6TR13 |
MXWL-050/R22M4X6TR13F | Tecate Group | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, 1817 | NACHR22M50V4X6.3TR13 vs MXWL-050/R22M4X6TR13F |
NACHR22M50V4X6.3TR15F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, 1817, | NACHR22M50V4X6.3TR13 vs NACHR22M50V4X6.3TR15F |
NACHR22M50V4X6.3TR13YF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, 1817, | NACHR22M50V4X6.3TR13 vs NACHR22M50V4X6.3TR13YF |
NACHR22M50V4X6.3TR13F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1817, 6.3 MMH CHIP, ROHS COMPLIANT | NACHR22M50V4X6.3TR13 vs NACHR22M50V4X6.3TR13F |