Part Details for NACEW470M35V6.3X6.3TR15Y by NIC Components Corp
Overview of NACEW470M35V6.3X6.3TR15Y by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135262-10CLF | Amphenol Communications Solutions | 10135262-10CLF-AIRMAX VSE 3X6 RAR W/LG | |
10135262-10ALF | Amphenol Communications Solutions | 10135262-10ALF-VSE 3X6 RR SM G:A G |
Part Details for NACEW470M35V6.3X6.3TR15Y
NACEW470M35V6.3X6.3TR15Y CAD Models
NACEW470M35V6.3X6.3TR15Y Part Data Attributes
|
NACEW470M35V6.3X6.3TR15Y
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACEW470M35V6.3X6.3TR15Y
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, 2826,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 2826 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 4240 mΩ | |
Height | 6.3 mm | |
Length | 7.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 49 mA | |
Size Code | 2826 | |
Width | 6.6 mm |
Alternate Parts for NACEW470M35V6.3X6.3TR15Y
This table gives cross-reference parts and alternative options found for NACEW470M35V6.3X6.3TR15Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACEW470M35V6.3X6.3TR15Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAZT470M35V6.3X6.3NSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, 2826, | NIC Components Corp | NACEW470M35V6.3X6.3TR15Y vs NAZT470M35V6.3X6.3NSF |
NACZ470M35V6.3X6.3TR15M1Y | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, 2826, | NIC Components Corp | NACEW470M35V6.3X6.3TR15Y vs NACZ470M35V6.3X6.3TR15M1Y |
NACY470M35V6.3X6.3TR13Y | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, 2826, | NIC Components Corp | NACEW470M35V6.3X6.3TR15Y vs NACY470M35V6.3X6.3TR13Y |
NACZ470M35V6.3X6.3TR15M1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, 2826, | NIC Components Corp | NACEW470M35V6.3X6.3TR15Y vs NACZ470M35V6.3X6.3TR15M1 |
NACEW470M35V6.3X6.3TR13Y | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, 2826, | NIC Components Corp | NACEW470M35V6.3X6.3TR15Y vs NACEW470M35V6.3X6.3TR13Y |
NACY470M35V6.3X6.3TR15 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, 2826, | NIC Components Corp | NACEW470M35V6.3X6.3TR15Y vs NACY470M35V6.3X6.3TR15 |
NAZT470M35V6.3X6.3NSYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, 2826, | NIC Components Corp | NACEW470M35V6.3X6.3TR15Y vs NAZT470M35V6.3X6.3NSYF |
NAZT470M35V6.3X6.3NLSYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, 2826, | NIC Components Corp | NACEW470M35V6.3X6.3TR15Y vs NAZT470M35V6.3X6.3NLSYF |
NACZ470M35V6.3X6.3TR13M1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, 2826, | NIC Components Corp | NACEW470M35V6.3X6.3TR15Y vs NACZ470M35V6.3X6.3TR13M1 |
NACY470M35V6.3X6.3TR15Y | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, 2826, | NIC Components Corp | NACEW470M35V6.3X6.3TR15Y vs NACY470M35V6.3X6.3TR15Y |