Part Details for NACEW151M25V8X10.5TR15F by NIC Components Corp
Overview of NACEW151M25V8X10.5TR15F by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NACEW151M25V8X10.5TR15F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NACEW151M25V8X10.5
|
Avnet Americas | SURFACE MOUNT ALUMINUM ELECTROLYTIC - Tape and Reel (Alt: NACEW151M25V8X10.5) Min Qty: 1500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1273 / $0.1422 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1500 Package Multiple: 500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1134 | Buy Now |
Part Details for NACEW151M25V8X10.5TR15F
NACEW151M25V8X10.5TR15F CAD Models
NACEW151M25V8X10.5TR15F Part Data Attributes
|
NACEW151M25V8X10.5TR15F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACEW151M25V8X10.5TR15F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 150uF, 3533,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 3533 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1770 mΩ | |
Height | 10.5 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.0375 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 140 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
Alternate Parts for NACEW151M25V8X10.5TR15F
This table gives cross-reference parts and alternative options found for NACEW151M25V8X10.5TR15F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACEW151M25V8X10.5TR15F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
865080453012 | WCAP-ASLI Aluminum Electrolytic Capacitors | Wurth Elektronik | NACEW151M25V8X10.5TR15F vs 865080453012 |
25TKV150M8X10.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | Rubycon Corporation | NACEW151M25V8X10.5TR15F vs 25TKV150M8X10.5 |
865060453006 | WCAP-ASLL Aluminum Electrolytic Capacitors | Wurth Elektronik | NACEW151M25V8X10.5TR15F vs 865060453006 |
EEEFP1E151AV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Panasonic Electronic Components | NACEW151M25V8X10.5TR15F vs EEEFP1E151AV |
NAZJ151M25V8X10.5NLBF | Aluminum Electrolytic Capacitor, | NIC Components Corp | NACEW151M25V8X10.5TR15F vs NAZJ151M25V8X10.5NLBF |
EEEFK1E151V | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333, CHIP | Panasonic Electronic Components | NACEW151M25V8X10.5TR15F vs EEEFK1E151V |
EEEFK1E151AV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Panasonic Electronic Components | NACEW151M25V8X10.5TR15F vs EEEFK1E151AV |