Part Details for NACEW151M16V6.3X8TR15F by NIC Components Corp
Results Overview of NACEW151M16V6.3X8TR15F by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NACEW151M16V6.3X8TR15F Information
NACEW151M16V6.3X8TR15F by NIC Components Corp is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for NACEW151M16V6.3X8TR15F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NACEW151M16V6.3X8TR15F
|
Avnet Americas | SURFACE MOUNT ALUMINUM ELECTROLYTIC - Tape and Reel (Alt: NACEW151M16V6.3X8TR15F) Min Qty: 4500 Package Multiple: 900 Container: Reel | 0 |
|
$0.0662 / $0.0740 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4500 Package Multiple: 900 Lead time: 22 Weeks Container: Reel |
0 Reel |
|
$0.0654 | Buy Now |
Part Details for NACEW151M16V6.3X8TR15F
NACEW151M16V6.3X8TR15F CAD Models
NACEW151M16V6.3X8TR15F Part Data Attributes
|
NACEW151M16V6.3X8TR15F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACEW151M16V6.3X8TR15F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, 2826,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 2826 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1770 mΩ | |
Height | 8 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.024 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 95 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for NACEW151M16V6.3X8TR15F
This table gives cross-reference parts and alternative options found for NACEW151M16V6.3X8TR15F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACEW151M16V6.3X8TR15F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NAZJ151M16V6.3X8NLBF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, | NACEW151M16V6.3X8TR15F vs NAZJ151M16V6.3X8NLBF |
EEEFPC151XAV | Panasonic Electronic Components | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | NACEW151M16V6.3X8TR15F vs EEEFPC151XAV |
EEEFKC151XAV | Panasonic Electronic Components | $0.5300 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | NACEW151M16V6.3X8TR15F vs EEEFKC151XAV |
AEK0608151M016R | Kyocera AVX Components | $0.1370 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2626, CHIP | NACEW151M16V6.3X8TR15F vs AEK0608151M016R |
NACK151M16V6.3X8TR15F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, 3126, | NACEW151M16V6.3X8TR15F vs NACK151M16V6.3X8TR15F |
NACK151M16V6.3X8TR15YF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2626, | NACEW151M16V6.3X8TR15F vs NACK151M16V6.3X8TR15YF |