NACEN220K6.3V5X5.5TR15
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2121, 5.5 MML CAN

Overview of NACEN220K6.3V5X5.5TR15 by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NACEN220K6.3V5X5.5TR15 by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NACEN220K6.3V5X5.5TR15 by NIC Components Corp

NACEN220K6.3V5X5.5TR15
NIC Components Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
, 2121
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e0
Leakage Current
0.01 mA
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
TR, 15 INCH
Polarity
NON-POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
28 mA
Size Code
2121
Surface Mount
YES
Tan Delta
0.24
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
ONE SURFACE
Want to compare parts?
  1. NACEN220K6.3V5X5.5TR15
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2121, 5.5 MML CAN
    VS

Alternate Parts for NACEN220K6.3V5X5.5TR15

This table gives cross-reference parts and alternative options found for NACEN220K6.3V5X5.5TR15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACEN220K6.3V5X5.5TR15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NACEN220K6.3V5X5.5TR15F Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2121, 5.5 MML CAN NIC Components Corp NACEN220K6.3V5X5.5TR15 vs NACEN220K6.3V5X5.5TR15F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NACEN220K6.3V5X5.5TR15 by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NACEN220K6.3V5X5.5TR15 by NIC Components Corp

  • Please alert me when NACEN220K6.3V5X5.5TR15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NACEN220K6.3V5X5.5TR15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NACEN220K6.3V5X5.5TR15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NACEN220K6.3V5X5.5TR15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NACEN220K6.3V5X5.5TR15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NACEN220K6.3V5X5.5TR15 by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: