Part Details for NACE332K16V16X17TR13 by NIC Components Corp
Overview of NACE332K16V16X17TR13 by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NACE332K16V16X17TR13
NACE332K16V16X17TR13 CAD Models
NACE332K16V16X17TR13 Part Data Attributes
|
NACE332K16V16X17TR13
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACE332K16V16X17TR13
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 3300uF, 7067,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 7067 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 120 mΩ | |
Height | 17 mm | |
Length | 17.7 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1200 mA | |
Size Code | 7067 | |
Width | 17 mm |
Alternate Parts for NACE332K16V16X17TR13
This table gives cross-reference parts and alternative options found for NACE332K16V16X17TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACE332K16V16X17TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NACE332K16V16X17TR15 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 3300uF, 7067, | NIC Components Corp | NACE332K16V16X17TR13 vs NACE332K16V16X17TR15 |
NACE332K16V16X17TR13F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 3300uF, 7067, | NIC Components Corp | NACE332K16V16X17TR13 vs NACE332K16V16X17TR13F |