Part Details for NACE151M35V8X10.5TR13F by NIC Components Corp
Overview of NACE151M35V8X10.5TR13F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NACE151M35V8X10.5TR13F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NACE151M35V8X10.5TR13F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 150 uF, 35 V, � 20%, 2000 hours @ 85�C, Radial Can - SMD - Tape and Reel (Alt: NACE151M35V8X10.5TR13F) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NACE151M35V8X10.5TR13F
NACE151M35V8X10.5TR13F CAD Models
NACE151M35V8X10.5TR13F Part Data Attributes
|
NACE151M35V8X10.5TR13F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACE151M35V8X10.5TR13F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1550 mΩ | |
Height | 10.5 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.0525 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 220 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
Alternate Parts for NACE151M35V8X10.5TR13F
This table gives cross-reference parts and alternative options found for NACE151M35V8X10.5TR13F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACE151M35V8X10.5TR13F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NACE151M35V8X10.5TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 150uF, SURFACE MOUNT, 3333, CAN | NIC Components Corp | NACE151M35V8X10.5TR13F vs NACE151M35V8X10.5TR13 |