Part Details for NA32C1-7.999MHZ by ECS International Inc
Overview of NA32C1-7.999MHZ by ECS International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NA32C1-7.999MHZ
NA32C1-7.999MHZ CAD Models
NA32C1-7.999MHZ Part Data Attributes
|
NA32C1-7.999MHZ
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
NA32C1-7.999MHZ
ECS International Inc
Parallel - Fundamental Quartz Crystal, 7.999MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 32 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 7.999 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L12.0XB5.0XH2.0 (mm)/L0.472XB0.197XH0.079 (inch) | |
Series Resistance | 200 Ω | |
Surface Mount | YES |