Part Details for NA202MD15BA-011 by Futaba Corp
Overview of NA202MD15BA-011 by Futaba Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NA202MD15BA-011
NA202MD15BA-011 CAD Models
NA202MD15BA-011 Part Data Attributes
|
NA202MD15BA-011
Futaba Corp
Buy Now
Datasheet
|
Compare Parts:
NA202MD15BA-011
Futaba Corp
Dot Matrix Vacuum Fluorescent Character Display Module
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FUTABA CORP | |
Reach Compliance Code | unknown | |
Character Font Type | 5x8 Dot | |
Characters Per Row | 20 | |
Display Height | 8.86 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DOT MATRIX VACUUM FLUORESCENT CHARACTER DISPLAY MODULE | |
Overall Depth | 11.5 mm | |
Overall Height | 43 mm | |
Overall Length | 146 mm | |
Rows Per Display | 2 | |
Supply Voltage-Nom | 5 V | |
Viewing Area Height | 34 mm |