Part Details for NA11F65.6 by OPT Industries Inc
Overview of NA11F65.6 by OPT Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NA11F65.6
NA11F65.6 CAD Models
NA11F65.6 Part Data Attributes
Alternate Parts for NA11F65.6
This table gives cross-reference parts and alternative options found for NA11F65.6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NA11F65.6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G11F65.6 | General Purpose Inductor, 65.6uH, 15%, 1 Element, Iron-Core | Torotel Products Inc | NA11F65.6 vs G11F65.6 |
D11F65.6 | General Purpose Inductor, 65.6uH, 15%, 1 Element, Iron-Core | OPT Industries Inc | NA11F65.6 vs D11F65.6 |
A11F65.6 | General Purpose Inductor, 65.6uH, 15%, 1 Element, Iron-Core | OPT Industries Inc | NA11F65.6 vs A11F65.6 |
G11F65.6 | General Purpose Inductor, 65.6uH, 15%, 1 Element, Iron-Core | OPT Industries Inc | NA11F65.6 vs G11F65.6 |