Part Details for NA11A1.0 by Torotel Products Inc
Overview of NA11A1.0 by Torotel Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NA11A1.0
NA11A1.0 CAD Models
NA11A1.0 Part Data Attributes
|
NA11A1.0
Torotel Products Inc
Buy Now
Datasheet
|
Compare Parts:
NA11A1.0
Torotel Products Inc
General Purpose Inductor, 1uH, 15%, 1 Element, Iron-Core
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOROTEL PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Horizontal | |
Core Material | IRON | |
DC Resistance | 0.0022 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1.27 mm | |
Lead Length | 6.35 mm | |
Lead Spacing | 13.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Diameter | 17.78 mm | |
Package Length | 9.398 mm | |
Package Style | Toroidal | |
Rated Current-Max | 10 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | PRINTED WIRING PIN | |
Test Frequency | 0.01 MHz | |
Tolerance | 15% |