Part Details for NA010-43GG by Advanced Interconnections Corp
Overview of NA010-43GG by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNA-010 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNA-010 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Gray 10ft | |
MP-64RJ45UNNA-010 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-010 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 10ft |
Part Details for NA010-43GG
NA010-43GG CAD Models
NA010-43GG Part Data Attributes
|
NA010-43GG
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
NA010-43GG
Advanced Interconnections Corp
IC Socket, SIP30, 10 Contact(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Termination | GOLD OVER NICKEL | |
Device Socket Type | IC SOCKET ADAPTER | |
Device Type Used On | SIP30 | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Number of Contacts | 10 |