Part Details for NA008-398GT by Advanced Interconnections Corp
Overview of NA008-398GT by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NA008-398GT
NA008-398GT CAD Models
NA008-398GT Part Data Attributes
|
NA008-398GT
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
NA008-398GT
Advanced Interconnections Corp
IC Socket, SIP28, 8 Contact(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0, LOW PROFILE | |
Contact Finish Termination | GOLD OVER NICKEL | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP28 | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Number of Contacts | 8 |