Part Details for N8T10N by Signetics
Overview of N8T10N by Signetics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N8T10N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Flip Flop, Quad, D Type, 16 Pin, Plastic, DIP | 204 |
|
Buy Now |
Part Details for N8T10N
N8T10N CAD Models
N8T10N Part Data Attributes:
|
N8T10N
Signetics
Buy Now
Datasheet
|
Compare Parts:
N8T10N
Signetics
D Flip-Flop, 8T Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, TTL, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 8T | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.09 mm | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 35000000 Hz | |
Max I(ol) | 0.032 A | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 118 mA | |
Propagation Delay (tpd) | 35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.06 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 35 MHz |
Alternate Parts for N8T10N
This table gives cross-reference parts and alternative options found for N8T10N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N8T10N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N8T10N | IC D FLIP-FLOP, PDIP16, FF/Latch | NXP Semiconductors | N8T10N vs N8T10N |
N74173N | IC D FLIP-FLOP, PDIP16, FF/Latch | NXP Semiconductors | N8T10N vs N74173N |
N74173N | D Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, TTL, PDIP16, PLASTIC, DIP-16 | Signetics | N8T10N vs N74173N |