Part Details for N87C51FA by Rochester Electronics LLC
Overview of N87C51FA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN87C51FA-1 | Rochester Electronics LLC | Microcontroller, 8-Bit, OTPROM, 16MHz, CMOS, PQCC44, PLASTIC, LCC-44 | |
TN87C51FA | Rochester Electronics LLC | Microcontroller, 8-Bit, OTPROM, 12MHz, CMOS, PQCC44, PLASTIC, LCC-44 |
Part Details for N87C51FA
N87C51FA CAD Models
N87C51FA Part Data Attributes
|
N87C51FA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
N87C51FA
Rochester Electronics LLC
Microcontroller, 8-Bit, OTPROM, 12MHz, CMOS, PQCC44, PLASTIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | PLASTIC, LCC-44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.5862 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM (words) | 8192 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.57 mm | |
Speed | 12 MHz | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for N87C51FA
This table gives cross-reference parts and alternative options found for N87C51FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N87C51FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N87C51FA | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 12MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | N87C51FA vs N87C51FA |
AN87C51FA | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 12MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | N87C51FA vs AN87C51FA |
TN87C51FA | Microcontroller, 8-Bit, OTPROM, 12MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Rochester Electronics LLC | N87C51FA vs TN87C51FA |
AN87C51FA | Microcontroller, 8-Bit, OTPROM, 12MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Rochester Electronics LLC | N87C51FA vs AN87C51FA |
TN87C51FA | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 12MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | N87C51FA vs TN87C51FA |
LN87C51FA | Microcontroller, 8-Bit, OTPROM, 12MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Rochester Electronics LLC | N87C51FA vs LN87C51FA |