Part Details for N846D-01M-16EMG by Tripp Lite
Overview of N846D-01M-16EMG by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N846D-01M-16EMG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ3400
|
Newark | 1M 16Strd Mpo/Apc Om4Fibcbl |Eaton Tripp Lite N846D-01M-16EMG RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$214.2500 / $241.3900 | Buy Now |
DISTI #
95-N846D-01M-16EMG-ND
|
DigiKey | FIBER OPTIC CBL LC-MTP MULT 1M Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
8 In Stock |
|
$178.5400 | Buy Now |
DISTI #
545-N846D-01M-16EMG
|
Mouser Electronics | Fiber Optic Cables 1M 16STRD MPO/APC OM4FIBCBL RoHS: Compliant | 0 |
|
$178.5300 / $178.5400 | Order Now |
DISTI #
72250084
|
RS | MMF, Fiber Optic, Breakout, Cable, 16F, MTP/MPO-APC, to, x8, LC, F/M, 1M | Tripp Lite N846D-01M-16EMG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$194.2500 | Buy Now |
|
Onlinecomponents.com | Cbl - Cables & Connectivity Products |Eaton Tripp Lite N846D-01M-16EMG RoHS: Compliant | 38 Factory Stock |
|
$190.4400 / $204.0400 | Buy Now |
|
Master Electronics | Cbl - Cables & Connectivity Products |Eaton Tripp Lite N846D-01M-16EMG RoHS: Compliant | 38 Factory Stock |
|
$190.4400 / $204.0400 | Buy Now |
|
Neutron USA | 1M MMF FO BREAKOUT CBL 16F MTP/MPO-APC | 38 |
|
$239.9900 | Buy Now |
Part Details for N846D-01M-16EMG
N846D-01M-16EMG CAD Models
N846D-01M-16EMG Part Data Attributes
|
N846D-01M-16EMG
Tripp Lite
Buy Now
Datasheet
|
Compare Parts:
N846D-01M-16EMG
Tripp Lite
Cable Assembly, 16 Conductor(s), Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIPP LITE | |
Reach Compliance Code | unknown | |
Application | IN CLOUD SERVICE OR TELECOM APPLICATION | |
Connector Side1 | MTP/MPO FEMALE | |
Connector Side2 | LC DUPLEX MALE | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 1.01 mm | |
MIL Conformance | NO | |
Number of Conductors | 16 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |