Part Details for N82S181NB by NXP Semiconductors
Overview of N82S181NB by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N82S181NB
N82S181NB CAD Models
N82S181NB Part Data Attributes
|
N82S181NB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N82S181NB
NXP Semiconductors
IC 1K X 8 OTPROM, 70 ns, PDIP24, Programmable ROM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 8192 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 1KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.175 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for N82S181NB
This table gives cross-reference parts and alternative options found for N82S181NB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N82S181NB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6380-2JXXXX | OTP ROM, 1KX8, 70ns, CMOS, CDIP24, | Monolithic Memories (RETIRED) | N82S181NB vs 6380-2JXXXX |
TBP28SA86AJW | 1KX8 OTPROM, 70ns, CDIP24, 0.600 INCH, CERAMIC, DIP-24 | Texas Instruments | N82S181NB vs TBP28SA86AJW |
6380-2J | OTP ROM, 1KX8, 70ns, CMOS, CDIP24, | Monolithic Memories (RETIRED) | N82S181NB vs 6380-2J |
N82S181N | OTP ROM, 1KX8, 70ns, Bipolar, PDIP24, | Signetics | N82S181NB vs N82S181N |
N82S181NB | 1KX8 OTPROM, 70ns, PDIP24 | Philips Semiconductors | N82S181NB vs N82S181NB |
N82S181N | IC 1K X 8 OTPROM, 70 ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24, Programmable ROM | NXP Semiconductors | N82S181NB vs N82S181N |
6380-2JSXXXX | OTP ROM, 1KX8, 70ns, CMOS, CDIP24, | Monolithic Memories (RETIRED) | N82S181NB vs 6380-2JSXXXX |
5381-2JS883B | OTP ROM, 1KX8, 70ns, CMOS, CDIP24, | Monolithic Memories (RETIRED) | N82S181NB vs 5381-2JS883B |
N82S181N | OTP ROM, 1KX8, 70ns, Bipolar, PDIP24, | YAGEO Corporation | N82S181NB vs N82S181N |
TBP28S2708ANW | 1KX8 OTPROM, 70ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Texas Instruments | N82S181NB vs TBP28S2708ANW |