N82S131AD
Description: OTP ROM, 512X4, 30ns, TTL, PDSO16

Overview of N82S131AD by Philips Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 8 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

CAD Models for N82S131AD by Philips Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for N82S131AD by Philips Semiconductors

N82S131AD
Philips Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
Package Description
SOP, SOP16,.4
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
30 ns
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Memory Density
2048 bit
Memory IC Type
OTP ROM
Memory Width
4
Number of Terminals
16
Number of Words
512 words
Number of Words Code
512
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512X4
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Supply Current-Max
0.14 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. N82S131AD
    Philips Semiconductors
    OTP ROM, 512X4, 30ns, TTL, PDSO16
    VS

Alternate Parts for N82S131AD

This table gives cross-reference parts and alternative options found for N82S131AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N82S131AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
N82S131AD IC 512 X 4 OTPROM, 30 ns, PDSO16, Programmable ROM NXP Semiconductors N82S131AD vs N82S131AD
Part Number Description Manufacturer Compare
N82S131D IC 512 X 4 OTPROM, 50 ns, PDSO16, Programmable ROM NXP Semiconductors N82S131AD vs N82S131D
N82S131D OTP ROM, 512X4, 50ns, Bipolar, PDSO16 Signetics N82S131AD vs N82S131D
N82S131AD IC 512 X 4 OTPROM, 30 ns, PDSO16, Programmable ROM NXP Semiconductors N82S131AD vs N82S131AD
N82S130AD OTP ROM, 512X4, 33ns, Bipolar, PDSO16 Signetics N82S131AD vs N82S130AD
N82S130D IC 512 X 4 OTPROM, 50 ns, PDSO16, Programmable ROM NXP Semiconductors N82S131AD vs N82S130D
N82S130D OTP ROM, 512X4, 50ns, Bipolar, PDSO16 Signetics N82S131AD vs N82S130D
N82S130AD IC 512 X 4 OTPROM, 33 ns, PDSO16, Programmable ROM NXP Semiconductors N82S131AD vs N82S130AD
N82S130AD OTP ROM, 512X4, 33ns, Bipolar, PDSO16 YAGEO Corporation N82S131AD vs N82S130AD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N82S131AD by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N82S131AD by Philips Semiconductors

  • Please alert me when N82S131AD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N82S131AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N82S131AD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N82S131AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N82S131AD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N82S131AD by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: