Part Details for N80L188EB13 by Intel Corporation
Overview of N80L188EB13 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N80L188EB13
N80L188EB13 CAD Models
N80L188EB13 Part Data Attributes
|
N80L188EB13
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
N80L188EB13
Intel Corporation
16-BIT, 13MHz, MICROPROCESSOR, PQCC84, PLASTIC, LCC-84
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-84 | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 26 MHz | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J84 | |
Length | 29.3116 mm | |
Low Power Mode | YES | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.83 mm | |
Speed | 13 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.3116 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for N80L188EB13
This table gives cross-reference parts and alternative options found for N80L188EB13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N80L188EB13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD64180SCP10 | 8-BIT, 10 MHz, MICROPROCESSOR, PQCC84, PLASTIC, LCC-84 | Renesas Electronics Corporation | N80L188EB13 vs HD64180SCP10 |
HD64180SCP-10 | Microprocessor, 8-Bit, 10MHz, CMOS, PQCC84, PLASTIC, LCC-84 | Hitachi Ltd | N80L188EB13 vs HD64180SCP-10 |
N80L188EB-8 | 16-BIT, 8MHz, MICROPROCESSOR, PQCC84, PLASTIC, LCC-84 | Intel Corporation | N80L188EB13 vs N80L188EB-8 |
N80L186EB13 | 16-BIT, 13MHz, MICROPROCESSOR, PQCC84, PLASTIC, LCC-84 | Intel Corporation | N80L188EB13 vs N80L186EB13 |
HD64180SCP8 | 8-BIT, 8MHz, MICROPROCESSOR, PQCC84, PLASTIC, LCC-84 | Hitachi Ltd | N80L188EB13 vs HD64180SCP8 |
HD64180S2CP6 | Microprocessor, 8-Bit, 6.17MHz, CMOS, PQCC84, PLASTIC, LCC-84 | Hitachi Ltd | N80L188EB13 vs HD64180S2CP6 |
TN80C188EB-20 | 16-BIT, 20MHz, MICROPROCESSOR, PQCC84, PLASTIC, LCC-84 | Intel Corporation | N80L188EB13 vs TN80C188EB-20 |
TN80L186EB-13 | 16-BIT, 13MHz, MICROPROCESSOR, PQCC84, PLASTIC, LCC-84 | Intel Corporation | N80L188EB13 vs TN80L186EB-13 |
N80960SA-20 | 32-BIT, 20 MHz, RISC PROCESSOR, PQCC84, PLASTIC, LCC-84 | Intel Corporation | N80L188EB13 vs N80960SA-20 |
HD64180SCP8 | 8-BIT, 8MHz, MICROPROCESSOR, PQCC84, PLASTIC, LCC-84 | Renesas Electronics Corporation | N80L188EB13 vs HD64180SCP8 |