Part Details for N80L186-12 by AMD
Overview of N80L186-12 by AMD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N80L186-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
N80L186-12
|
Avnet Americas | Microprocessor, 1 Core, 16-bit, 80C186, 12.5 MHz, PLCC, 68 Pins - Bulk (Alt: N80L186-12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 28 Partner Stock |
|
RFQ | |
|
Rochester Electronics | 80L186 - 16-Bit Microprocessor ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 28 |
|
$2.9800 / $3.5000 | Buy Now |
Part Details for N80L186-12
N80L186-12 CAD Models
N80L186-12 Part Data Attributes
|
N80L186-12
AMD
Buy Now
Datasheet
|
Compare Parts:
N80L186-12
AMD
Microprocessor, 16-Bit, 12.5MHz, CMOS, PQCC68, PLASTIC, LCC-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC68,1.0SQ | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | DRAM REFRESH CONTROL UNIT; PROGRAMMABLE INTERRUPT CONTROLLER | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Length | 24.2062 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 5 | |
Number of Serial I/Os | ||
Number of Terminals | 68 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.572 mm | |
Speed | 12.5 MHz | |
Supply Current-Max | 32 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2062 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for N80L186-12
This table gives cross-reference parts and alternative options found for N80L186-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N80L186-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N80C188 | Microprocessor, 16-Bit, 10MHz, CMOS, PQCC68, PLASTIC, LCC-68 | AMD | N80L186-12 vs N80C188 |
N80C188XL12 | Microprocessor, 16-Bit, 12MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Intel Corporation | N80L186-12 vs N80C188XL12 |
R80C188XL20 | Microprocessor, 16-Bit, 20MHz, CMOS, CQCC68, CERAMIC, LCC-68 | Intel Corporation | N80L186-12 vs R80C188XL20 |
N80C186-16/TR | Microprocessor, 16-Bit, 16MHz, CMOS, PQCC68, PLASTIC, LCC-68 | AMD | N80L186-12 vs N80C186-16/TR |
N80C186-12 | Microprocessor, 16-Bit, 12.5MHz, CMOS, PQCC68, PLASTIC, LCC-68 | AMD | N80L186-12 vs N80C186-12 |
N80C186-25 | Microprocessor, 16-Bit, 25MHz, CMOS, PQCC68, PLASTIC, LCC-68 | AMD | N80L186-12 vs N80C186-25 |
N80C286-16 | Microprocessor, 16-Bit, 16MHz, CMOS, PQCC68, PLASTIC, LCC-68 | AMD | N80L186-12 vs N80C286-16 |
N80C188-16 | Microprocessor, 16-Bit, 16MHz, CMOS, PQCC68, PLASTIC, LCC-68 | AMD | N80L186-12 vs N80C188-16 |
N80C186/TR | Microprocessor, 16-Bit, 10MHz, CMOS, PQCC68, PLASTIC, LCC-68 | AMD | N80L186-12 vs N80C186/TR |
N80C188/TR | Microprocessor, 16-Bit, 10MHz, CMOS, PQCC68, PLASTIC, LCC-68 | AMD | N80L186-12 vs N80C188/TR |